BNC Interface

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Configuration
1st Connector
2nd Connector
Cable Length
Wire Gauge
Cable Type
Voltage - Rated
Current Rating (Amps)
Temperature Range
Material - Insulation
Color
1001
TEST LEAD BNC TO GRAB HOOK 3"/9"
E-Z-Hook
34
In Stock
1 : 13,28000 €
Bulk
Bulk
Active
BNC to Grabber, Hook
BNC, Female Socket (Jack)
Mini Hook (2)
3.0", 9.0" (76.20mm, 228.60mm)
20 AWG
-
1000V (1kV)
3 A
221°F (105°C)
Poly-Vinyl Chloride (PVC)
Black and Red
1020-30
TEST LEAD BNC TO GRAB HOOK 30"
E-Z-Hook
2
In Stock
1 : 21,49000 €
Bulk
Bulk
Active
BNC to Grabber, Hook
BNC, Male Plug
Mini Hook (2)
30.0" (762.00mm)
-
RG-58C/U
-
-
-
-
Black and Red
1020-60
TEST LEAD BNC TO GRAB HOOK 60"
E-Z-Hook
4
In Stock
1 : 22,95000 €
Bulk
Bulk
Active
BNC to Grabber, Hook
BNC, Male Plug
Mini Hook (2)
60.0" (1524.00mm)
-
RG-58C/U
-
-
-
-
Black and Red
Showing
of 3

BNC Interface


BNC Interface Test Leads consist of a probe, clip, or plug on one end and a BNC connector on the other to provide a connection between a measurement device and an electronic circuit. The characteristics are configuration, 1st connector, 2nd connector, cable length, wire gauge, cable type, voltage rating, and current rating. The configurations are BNC to alligator, alligator-test probe, banana, BNC, grabber-hook, Kelvin, pin tip, SMD tweezer, Weco, and wire leads.