BNC Interface

Results: 7
Cable Length
5.9" (149.86mm)18.0" (457.20mm)24.0" (609.60mm)36.0" (914.40mm)48.0" (1219.20mm)72.0" (1828.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Configuration
1st Connector
2nd Connector
Cable Length
Wire Gauge
Cable Type
Voltage - Rated
Temperature Range
Material - Insulation
Color
4970
4970
TEST LEAD BNC TO WIRE LEADS 5.9"
Pomona Electronics
758
In Stock
1 : 14,32000 €
Bulk
Bulk
Active
BNC to Wire Leads
BNC, Male Plug
Wire Lead
5.9" (149.86mm)
20 AWG
-
500VAC
131°F (55°C)
Poly-Vinyl Chloride (PVC)
Black and Red
4970
EM4970-24#
TEST LEAD BNC TO WIRE LEADS 24"
Pomona Electronics
119
In Stock
1 : 15,16000 €
Bulk
Bulk
Active
BNC to Wire Leads
BNC, Male Plug
Wire Lead
24.0" (609.60mm)
20 AWG
-
500VAC
131°F (55°C)
Poly-Vinyl Chloride (PVC)
Black and Red
4970
EM4970-36#
TEST LEAD BNC TO WIRE LEADS 36"
Pomona Electronics
388
In Stock
1 : 16,70000 €
Bulk
Bulk
Active
BNC to Wire Leads
BNC, Male Plug
Wire Lead
36.0" (914.40mm)
20 AWG
-
500VAC
131°F (55°C)
Poly-Vinyl Chloride (PVC)
Black and Red
EM4970-72#
EM4970-48#
TEST LEAD BNC TO WIRE LEADS 48"
Pomona Electronics
281
In Stock
1 : 16,70000 €
Bulk
Bulk
Active
BNC to Wire Leads
BNC, Male Plug
Wire Lead
48.0" (1219.20mm)
20 AWG
-
500VAC
131°F (55°C)
Poly-Vinyl Chloride (PVC)
Black and Red
EM4970-72#
EM4970-72#
TEST LEAD BNC TO WIRE LEADS 72"
Pomona Electronics
156
In Stock
1 : 20,12000 €
Bulk
Bulk
Active
BNC to Wire Leads
BNC, Male Plug
Wire Lead
72.0" (1828.80mm)
20 AWG
-
500VAC
131°F (55°C)
Poly-Vinyl Chloride (PVC)
Black and Red
4970-18
4970-18
TEST LEAD BNC TO WIRE LEADS 18"
Pomona Electronics
45
In Stock
1 : 16,70000 €
Bulk
Bulk
Active
BNC to Wire Leads
BNC, Male Plug
Wire Lead
18.0" (457.20mm)
20 AWG
-
500VAC
131°F (55°C)
Poly-Vinyl Chloride (PVC)
Black and Red
TEST LEAD BNC TO WIRE LEADS 5.9"
4970#
TEST LEAD BNC TO WIRE LEADS 5.9"
Pomona Electronics
0
In Stock
Check Lead Time
500 : 14,31368 €
Bulk
Bulk
Active
BNC to Wire Leads
BNC, Male Plug
Wire Lead
5.9" (149.86mm)
20 AWG
-
500VAC
131°F (55°C)
Poly-Vinyl Chloride (PVC)
Black and Red
Showing
of 7

BNC Interface


BNC Interface Test Leads consist of a probe, clip, or plug on one end and a BNC connector on the other to provide a connection between a measurement device and an electronic circuit. The characteristics are configuration, 1st connector, 2nd connector, cable length, wire gauge, cable type, voltage rating, and current rating. The configurations are BNC to alligator, alligator-test probe, banana, BNC, grabber-hook, Kelvin, pin tip, SMD tweezer, Weco, and wire leads.