Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Stacking Method | Configuration | 1st Connector | 2nd Connector | Cable Length | Type | Contents | Material - Insulation | Wire Gauge | Voltage - Rated | Ratings | Current Rating (Amps) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.474 In Stock | 1 : 7,25000 € Bulk | Bulk | Active | Multi-Stacking, Front and Vertical (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 48.0" (1219.20mm) | Patch Cord | 1 Lead, Red | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | - | 15A | |||
2.349 In Stock | 1 : 7,25000 € Bulk | Bulk | Active | Multi-Stacking, Front and Vertical (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 48.0" (1219.20mm) | Patch Cord | 1 Lead, Black | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | - | 15A | |||
491 In Stock | 1 : 7,52000 € Bulk | Bulk | Active | Multi-Stacking, Front and Vertical | Banana to Alligator | Banana Plug, Single, Stackable | Alligator Clip, Insulated | 36.0" (914.40mm) | Patch Cord | 1 Lead, Black | Poly-Vinyl Chloride (PVC) | 18 AWG | 1000V (1kV) | - | 10A | |||
1.068 In Stock | 1 : 1,01000 € Bulk | - | Bulk | Active | Multi-Stacking, Front and Vertical | Banana to Alligator | Banana Plug, Single, Stackable | Alligator Clip, Insulated | 39.4" (1000.00mm) | Patch Cord | 2 Leads, Black and Red | - | - | - | - | 3A | ||
0 In Stock Check Lead Time | 1 : 7,47000 € Bulk | Bulk | Active | Multi-Stacking, Front and Vertical | Banana to Alligator | Banana Plug, Single, Stackable | Alligator Clip, Insulated | 36.0" (914.40mm) | Patch Cord | 1 Lead, Red | Poly-Vinyl Chloride (PVC) | 18 AWG | 1000V (1kV) | - | 10A | |||
22 In Stock | 1 : 8,15000 € Bulk | Bulk | Active | Multi-Stacking, Front and Vertical | Banana to Alligator | Banana Plug, Single, Stackable | Alligator Clip, Insulated | 48.0" (1219.20mm) | Patch Cord | 1 Lead, Red | Poly-Vinyl Chloride (PVC) | 18 AWG | 1000V (1kV) | - | 10A |