Power Supplies (Test, Bench)

Results: 3
Series
91209150
Packaging
BoxBulk
Voltage - Output
0 ~ 30VDC0 ~ 32VDC
Current - Output
0 ~ 18A0 ~ 3A0 ~ 5A
Size / Dimension
13.900" L x 8.450" W x 3.470" H (353.06mm x 214.63mm x 88.14mm)18.060" L x 16.880" W x 3.470" H (458.72mm x 428.75mm x 88.14mm)
Features
GPIB Port, ProgrammableMemory, Programmable, RS232 PortProgrammable, RS232 Port
Power (Watts)
96W150W540W
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Supply
Number of Outputs
Voltage - Output
Current - Output
Display Type
Number of Characters
Size / Dimension
Features
Power (Watts)
BK9120A
9120A
PWR SUP SNG OUTPUT PROG 32V 3A
B&K Precision
0
In Stock
Obsolete
Bulk
Obsolete
Bench (AC to DC)
110VAC, 220VAC
1
0 ~ 32VDC
0 ~ 3A
VFD
-
13.900" L x 8.450" W x 3.470" H (353.06mm x 214.63mm x 88.14mm)
Programmable, RS232 Port
96W
BK9123A
9123A
POWER SPLY 0-30V 0-5A PROGAM
B&K Precision
0
In Stock
Obsolete
Bulk
Obsolete
Bench (AC to DC)
110VAC, 220VAC
1
0 ~ 30VDC
0 ~ 5A
VFD
-
13.900" L x 8.450" W x 3.470" H (353.06mm x 214.63mm x 88.14mm)
GPIB Port, Programmable
150W
BK9153
9152
POWER SUPPLY DC 30V/18A PROGRAM
B&K Precision
0
In Stock
Obsolete
Box
Obsolete
Bench (AC to DC)
110VAC, 220VAC
1
0 ~ 30VDC
0 ~ 18A
VFD
-
18.060" L x 16.880" W x 3.470" H (458.72mm x 428.75mm x 88.14mm)
Memory, Programmable, RS232 Port
540W
Showing
of 3

Power Supplies (Test, Bench)


Power Supplies (Test, Bench) Equipment are designed to supply a variable amount of voltage/current to components for testing purposes. These power supplies have an output voltage ranging from 0 to 1000 VDC, an output current range of 0 to 80 A, with the number of outputs being 1, 2, 3, or 4. The display types are analog, digital, LCD, LED, VFD, and no display.