Quick Connects, Quick Disconnect Connectors

Results: 89
Stocking Options
Environmental Options
Media
Exclude
89Results

Showing
of 89
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
62852-1
CONN QC RCPT 14-18AWG 0.110
TE Connectivity AMP Connectors
19.483
In Stock
1 : 0,10000 €
Cut Tape (CT)
6.000 : 0,05443 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.475" (12.07mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
62850
CONN QC RCPT 18-20AWG 0.110
TE Connectivity AMP Connectors
6.772
In Stock
1 : 0,13000 €
Cut Tape (CT)
10.000 : 0,05533 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.200" (5.08mm)
0.380" (9.65mm)
Crimp
18-20 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
160597-4
CONN QC RCPT 26-30AWG 0.110
TE Connectivity AMP Connectors
57.805
In Stock
1 : 0,16000 €
Cut Tape (CT)
10.000 : 0,07586 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.248" (6.30mm)
0.579" (14.71mm)
Crimp
26-30 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
61818-1
CONN QC RCPT 22-26AWG 0.110
TE Connectivity AMP Connectors
374.488
In Stock
1 : 0,09000 €
Cut Tape (CT)
50.000 : 0,01816 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.016" (0.41mm)
0.140" (3.56mm)
0.327" (8.31mm)
Crimp
22-26 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
42068-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
179.188
In Stock
1 : 0,09000 €
Cut Tape (CT)
15.000 : 0,04201 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
60118
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
151.572
In Stock
1 : 0,09000 €
Cut Tape (CT)
15.000 : 0,04108 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.016" (0.41mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42236-1
CONN QC RCPT 20-22AWG 0.110
TE Connectivity AMP Connectors
90.781
In Stock
1 : 0,09000 €
Cut Tape (CT)
15.000 : 0,04071 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.632" (16.05mm)
Crimp
20-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
180437-2
CONN QC RCPT 15-20AWG 0.110
TE Connectivity AMP Connectors
77.506
In Stock
1 : 0,09000 €
Cut Tape (CT)
15.000 : 0,04280 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
-
0.527" (13.39mm)
Crimp
15-20 AWG
Non-Insulated
Free Hanging (In-Line)
Serrated Termination
-
Brass
Tin
737107-1
CONN QC RCPT 17-20AWG 0.110
TE Connectivity AMP Connectors
77.332
In Stock
1 : 0,09000 €
Cut Tape (CT)
8.000 : 0,04509 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.248" (6.30mm)
0.571" (14.50mm)
Crimp
17-20 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
60577-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
72.746
In Stock
1 : 0,09000 €
Cut Tape (CT)
15.000 : 0,04071 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.032" (0.81mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
140717-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
48.490
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,04396 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.210" (5.33mm)
0.634" (16.10mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
42068
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
43.450
In Stock
1 : 0,09000 €
Cut Tape (CT)
15.000 : 0,03345 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
42067-1
CONN QC RCPT 22-24AWG 0.110
TE Connectivity AMP Connectors
37.661
In Stock
1 : 0,09000 €
Cut Tape (CT)
20.000 : 0,03783 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
22-24 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
61400-1
CONN QC RCPT 16-20AWG 0.110
TE Connectivity AMP Connectors
153.673
In Stock
1 : 0,10000 €
Cut Tape (CT)
15.000 : 0,04184 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
16-20 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
60197-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
47.407
In Stock
1 : 0,10000 €
Cut Tape (CT)
14.000 : 0,04624 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.032" (0.81mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
63954-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
19.856
In Stock
1 : 0,10000 €
Cut Tape (CT)
12.000 : 0,04713 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.032" (0.81mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
60415-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
4.340
In Stock
1 : 0,10000 €
Cut Tape (CT)
15.000 : 0,04510 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.012" (0.30mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
140717-2
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
27.363
In Stock
1 : 0,10000 €
Cut Tape (CT)
10.000 : 0,05128 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.633" (16.08mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
61158-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
26.330
In Stock
1 : 0,10000 €
Cut Tape (CT)
12.000 : 0,05071 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.025" (0.64mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
180423-2
CONN QC RCPT 15-20AWG 0.110
TE Connectivity AMP Connectors
2.808
In Stock
1 : 0,11000 €
Cut Tape (CT)
15.000 : 0,05383 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.032" (0.81mm)
-
0.528" (13.41mm)
Crimp
15-20 AWG
Non-Insulated
Free Hanging (In-Line)
Serrated Termination
-
Brass
Tin
140716-2
CONN QC RCPT 22-24AWG 0.110
TE Connectivity AMP Connectors
1.814
In Stock
1 : 0,11000 €
Cut Tape (CT)
10.000 : 0,05585 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.248" (6.30mm)
0.630" (16.00mm)
Crimp
22-24 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42415-1
CONN QC RCPT 22-24AWG 0.110
TE Connectivity AMP Connectors
121.597
In Stock
1 : 0,12000 €
Cut Tape (CT)
15.000 : 0,05263 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.016" (0.41mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
22-24 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
140825-2
CONN QC RCPT 17-22AWG 0.110
TE Connectivity AMP Connectors
67.555
In Stock
1 : 0,12000 €
Cut Tape (CT)
12.000 : 0,05858 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.032" (0.81mm)
0.250" (6.35mm)
0.634" (16.10mm)
Crimp
17-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
61408-1
CONN QC RCPT 16-20AWG 0.110
TE Connectivity AMP Connectors
44.137
In Stock
1 : 0,12000 €
Cut Tape (CT)
15.000 : 0,05691 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
16-20 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
5-160316-2
CONN QC RCPT 20-22AWG 0.110
TE Connectivity AMP Connectors
14.625
In Stock
1 : 0,12000 €
Cut Tape (CT)
10.000 : 0,06099 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.210" (5.33mm)
0.551" (14.00mm)
Crimp
20-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
Showing
of 89

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.