Quick Connects, Quick Disconnect Connectors

Results: 46
Stocking Options
Environmental Options
Media
Exclude
46Results

Showing
of 46
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
42660-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
382.332
In Stock
1 : 0,10000 €
Cut Tape (CT)
12.000 : 0,04668 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.753" (19.13mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
41274
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
71.405
In Stock
1 : 0,11000 €
Cut Tape (CT)
11.000 : 0,05718 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.755" (19.18mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42437-2
CONN QC RCPT 10-14AWG 0.250
TE Connectivity AMP Connectors
10.333
In Stock
1 : 0,19000 €
Cut Tape (CT)
8.000 : 0,09304 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.770" (19.56mm)
Crimp
10-14 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42660-1
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
200.515
In Stock
1 : 0,10000 €
Cut Tape (CT)
12.000 : 0,04544 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.753" (19.13mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
63306-1
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
24.367
In Stock
1 : 0,10000 €
Cut Tape (CT)
10.000 : 0,05234 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
-
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
42743-1
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
48.683
In Stock
1 : 0,11000 €
Cut Tape (CT)
12.000 : 0,05352 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.755" (19.18mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
63609-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
28.773
In Stock
1 : 0,11000 €
Cut Tape (CT)
10.000 : 0,05644 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
-
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42400-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
170.500
In Stock
1 : 0,12000 €
Cut Tape (CT)
10.000 : 0,05450 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.750" (19.05mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42743-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
40.051
In Stock
1 : 0,12000 €
Cut Tape (CT)
12.000 : 0,05840 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.755" (19.18mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
41771
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
74.660
In Stock
1 : 0,13000 €
Cut Tape (CT)
12.500 : 0,06239 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.310" (7.87mm)
0.750" (19.05mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
60650-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
54.088
In Stock
1 : 0,13000 €
Cut Tape (CT)
10.000 : 0,06296 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.750" (19.05mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
41772
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
39.303
In Stock
1 : 0,13000 €
Cut Tape (CT)
12.500 : 0,06158 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.300" (7.62mm)
0.790" (20.06mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
60938-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
152.653
In Stock
1 : 0,14000 €
Cut Tape (CT)
12.000 : 0,06638 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.655" (16.64mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
61368
CONN QC RCPT 20-24AWG 0.250
TE Connectivity AMP Connectors
45.279
In Stock
1 : 0,14000 €
Cut Tape (CT)
12.000 : 0,06629 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.755" (19.18mm)
Crimp
20-24 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42219-1
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
26.970
In Stock
1 : 0,14000 €
Cut Tape (CT)
10.000 : 0,06705 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.795" (20.19mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Steel
Nickel
41202
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
23.329
In Stock
1 : 0,14000 €
Cut Tape (CT)
11.000 : 0,06824 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.755" (19.18mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
41449
CONN QC RCPT 10-14AWG 0.250
TE Connectivity AMP Connectors
18.889
In Stock
1 : 0,14000 €
Cut Tape (CT)
9.000 : 0,06878 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.770" (19.56mm)
Crimp
10-14 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
42640-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
63.492
In Stock
1 : 0,15000 €
Cut Tape (CT)
12.000 : 0,07244 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.750" (19.05mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
41450
CONN QC RCPT 10-14AWG 0.250
TE Connectivity AMP Connectors
29.236
In Stock
1 : 0,16000 €
Cut Tape (CT)
9.000 : 0,07908 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.770" (19.56mm)
Crimp
10-14 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
60635-3
CONN QC RCPT 10-14AWG 0.250
TE Connectivity AMP Connectors
7.138
In Stock
1 : 0,16000 €
Cut Tape (CT)
6.000 : 0,08047 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
-
Crimp
10-14 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
63674-1
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
2.033
In Stock
1 : 0,16000 €
Cut Tape (CT)
10.000 : 0,07652 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.753" (19.13mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Steel
Nickel
41832
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
56.110
In Stock
1 : 0,16000 €
Cut Tape (CT)
11.000 : 0,08004 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.750" (19.05mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
61202-1
CONN QC RCPT 22-26AWG 0.250
TE Connectivity AMP Connectors
45.736
In Stock
1 : 0,16000 €
Cut Tape (CT)
12.000 : 0,07815 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.755" (19.18mm)
Crimp
22-26 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
42579-1
CONN QC RCPT 12-16AWG 0.250
TE Connectivity AMP Connectors
20.538
In Stock
1 : 0,16000 €
Cut Tape (CT)
5.000 : 0,08527 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.822" (20.88mm)
Crimp
12-16 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Steel
Nickel
41728
CONN QC RCPT 12-16AWG 0.250
TE Connectivity AMP Connectors
17.561
In Stock
1 : 0,17000 €
Cut Tape (CT)
6.000 : 0,09001 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.875" (22.23mm)
Crimp
12-16 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
Showing
of 46

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.