PC Pin, Single Post Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23.708 In Stock | 1 : 0,30000 € Bulk | Bulk | Active | Single Post | Smooth | 0.040" (1.02mm) Dia | 0.040" (1.02mm) Dia | - | - | 0.500" (12.70mm) | - | - | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
9.361 In Stock | 1 : 0,42000 € Bulk | Bulk | Active | Single Post | Smooth | 0.040" (1.02mm) Dia | 0.040" (1.02mm) Dia | - | - | 0.750" (19.05mm) | - | - | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
4.084 In Stock | 1 : 0,17000 € Bulk | Bulk | Active | Single Post | Smooth | 0.040" (1.02mm) Dia | 0.040" (1.02mm) Dia | - | - | 0.250" (6.35mm) | - | - | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
784 In Stock | 1 : 0,65000 € Bulk | Bulk | Active | Single Post | Smooth | 0.040" (1.02mm) Dia | 0.040" (1.02mm) Dia | - | - | 0.500" (12.70mm) | - | - | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
599 In Stock | 1 : 0,59000 € Bulk | Bulk | Active | Single Post | Smooth | 0.040" (1.02mm) Dia | 0.040" (1.02mm) Dia | - | - | 0.250" (6.35mm) | - | - | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1.000 : 0,44826 € Bulk | Bulk | Active | Single Post | Smooth | 0.040" (1.02mm) Dia | 0.040" (1.02mm) Dia | - | - | 0.750" (19.05mm) | - | - | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Tin | 200.0µin (5.08µm) |