PC Pin, Single Post Connectors

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Terminal Style
Pin Size - Above Flange
Pin Size - Below Flange
Length - Above Flange
Length - Below Flange
Length - Overall
Flange Diameter
Mounting Hole Diameter
Mounting Type
Termination
Insulation
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
45.706
In Stock
1 : 0,26000 €
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.300" (7.62mm)
0.082" (2.08mm)
0.402" (10.20mm)
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.062" (1.57mm)
Brass Alloy
Gold
10.0µin (0.25µm)
8.203
In Stock
1 : 0,27000 €
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.300" (7.62mm)
0.051" (1.30mm)
0.371" (9.42mm)
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.031" (0.79mm)
Brass Alloy
Gold
10.0µin (0.25µm)
3.947
In Stock
1 : 0,39000 €
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.300" (7.62mm)
0.082" (2.08mm)
0.402" (10.20mm)
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.062" (1.57mm)
Brass Alloy
Gold
20.0µin (0.51µm)
1.404
In Stock
1 : 0,41000 €
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.300" (7.62mm)
0.113" (2.87mm)
0.433" (11.00mm)
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.094" (2.39mm)
Brass Alloy
Gold
10.0µin (0.25µm)
1.030
In Stock
1 : 0,63000 €
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.300" (7.62mm)
0.082" (2.08mm)
0.402" (10.20mm)
0.070" (1.78mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.062" (1.57mm)
Brass Alloy
Tin
200.0µin (5.08µm)
153
In Stock
1 : 1,02000 €
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.300" (7.62mm)
0.051" (1.30mm)
0.371" (9.42mm)
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.031" (0.79mm)
Brass Alloy
Gold
20.0µin (0.51µm)
648
In Stock
1 : 1,88000 €
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.300" (7.62mm)
0.113" (2.87mm)
0.433" (11.00mm)
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.094" (2.39mm)
Brass Alloy
Gold
50.0µin (1.27µm)
999
In Stock
1 : 0,62000 €
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.300" (7.62mm)
0.051" (1.30mm)
0.371" (9.42mm)
0.070" (1.78mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.031" (0.79mm)
Brass Alloy
Tin
200.0µin (5.08µm)
989
In Stock
1 : 0,62000 €
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.300" (7.62mm)
0.051" (1.30mm)
0.371" (9.42mm)
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.031" (0.79mm)
Brass Alloy
Tin-Lead
200.0µin (5.08µm)
748
In Stock
1 : 0,63000 €
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.300" (7.62mm)
0.082" (2.08mm)
0.402" (10.20mm)
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.062" (1.57mm)
Brass Alloy
Tin-Lead
200.0µin (5.08µm)
276
In Stock
1 : 0,78000 €
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.300" (7.62mm)
0.113" (2.87mm)
0.433" (11.00mm)
0.070" (1.78mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.094" (2.39mm)
Brass Alloy
Tin
200.0µin (5.08µm)
0
In Stock
Check Lead Time
1.000 : 0,47927 €
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.300" (7.62mm)
0.113" (2.87mm)
0.433" (11.00mm)
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.094" (2.39mm)
Brass Alloy
Tin-Lead
200.0µin (5.08µm)
0
In Stock
Check Lead Time
1.000 : 0,75499 €
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.300" (7.62mm)
0.113" (2.87mm)
0.433" (11.00mm)
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.094" (2.39mm)
Brass Alloy
Gold
20.0µin (0.51µm)
0
In Stock
Check Lead Time
1.000 : 0,98199 €
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.300" (7.62mm)
0.051" (1.30mm)
0.371" (9.42mm)
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.031" (0.79mm)
Brass Alloy
Gold
50.0µin (1.27µm)
0
In Stock
Check Lead Time
1.000 : 1,02602 €
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.300" (7.62mm)
0.082" (2.08mm)
0.402" (10.20mm)
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.062" (1.57mm)
Brass Alloy
Gold
50.0µin (1.27µm)
Showing
of 15

PC Pin, Single Post Connectors


PC pin terminals or single post connectors are male gendered, single conductor devices, typically used on circuit boards. They are defined by the terminal type (double end, flanged, pc pin, single post), their terminal style (double end, flanged, pin retention, single end, smooth, wire), and their pin diameter or mounting hole diameter. Other parameters include overall length, mounting type (board edge, free-hanging, press fit, surface mount, through-hole), termination, etc.