PC Pin, Single Post Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28.990 In Stock | 1 : 0,51000 € Bulk | Bulk | Active | PC Pin | Single End | 0.060" (1.52mm) Dia | 0.062" (1.58mm) Dia | 0.440" (11.18mm) | 0.084" (2.13mm) | 0.549" (13.94mm) | 0.094" (2.39mm) | 0.064" (1.63mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
86 In Stock | 1 : 0,80000 € Bulk | Bulk | Active | PC Pin | Single End | 0.060" (1.52mm) Dia | 0.062" (1.58mm) Dia | 0.440" (11.18mm) | 0.084" (2.13mm) | 0.549" (13.94mm) | 0.094" (2.39mm) | 0.064" (1.63mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Tin | 200.0µin (5.08µm) |