Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9.421 In Stock | 1 : 3,63000 € Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | - | |||
588 In Stock 1.200 Factory | 1 : 2,55000 € Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 160 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Black | - | Tin | - |