Headers, Plugs and Sockets

Results: 11
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1827745
1827745
TERM BLOCK PLUG 6POS STR 3.81MM
Phoenix Contact
999
In Stock
4.100
Factory
1 : 7,19000 €
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
MCVR series 6 pos
1828388
TERM BLOCK PLUG 6POS 3.81MM
Phoenix Contact
204
In Stock
1 : 7,02000 €
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.150" (3.81mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
COMBICON MCVW 6POS
1828537
TERM BLOCK PLUG 6POS 3.81MM
Phoenix Contact
144
In Stock
1 : 7,02000 €
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.150" (3.81mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
1851274
1851274
TERM BLOCK PLUG 6POS STR 3.81MM
Phoenix Contact
113
In Stock
1 : 11,34000 €
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.150" (3.81mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
300 V
16-28 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
1714964
1714964
TERM BLOCK PLUG 6POS STR 3.81MM
Phoenix Contact
88
In Stock
1.950
Factory
1 : 7,19000 €
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
160 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Black
-
Tin
Mating Flange
1973068
1973068
TERM BLOCK PLUG 6POS STR 3.81MM
Phoenix Contact
29
In Stock
150
Factory
1 : 7,94000 €
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
160 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Gold
Mating Flange
1850893
1850893
TERM BLOCK PLUG 6POS STR 3.81MM
Phoenix Contact
26
In Stock
150
Factory
1 : 13,22000 €
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.150" (3.81mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
8A
320 V
8 A
300 V
16-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
1852406
1852406
TERM BLOCK PLUG 6POS STR 3.81MM
Phoenix Contact
10
In Stock
1 : 3,70000 €
Bulk
Bulk
Active
Plug Housing for Female Sockets
6
6
1
0.150" (3.81mm)
-
180°
-
Free Hanging (In-Line)
8A
320 V
5 A
300 V
22-24 AWG
0.2-1mm²
Green
-
-
Mating Flange
1897568
1897584
TERM BLOCK PLUG 6POS STR 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : 9,19000 €
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.150" (3.81mm)
-
180°
IDC
Free Hanging (In-Line)
6A
400 V
6 A
300 V
20-24 AWG
0.34-0.5mm²
Green
-
Tin
Mating Flange
1892880
1892880
TERM BLOCK PLUG 6POS STR 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : 9,86980 €
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.150" (3.81mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
8A
160 V
-
-
16-28 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange, Positions Stamped
MFG_17022XX.jpg
1918308
TERM BLOCK PLUG 6POS STR 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : 10,31020 €
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.150" (3.81mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
8A
160 V
8 A
300 V
16-28 AWG
0.14-1.5mm²
Black
-
Tin
Mating Flange
Showing
of 11

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.