Headers, Plugs and Sockets

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1844223
TERM BLOCK HDR 3POS 3.50MM
Phoenix Contact
2.764
In Stock
1 : 1,44000 €
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
12A
250 V
8 A
300 V
-
-
Green
-
Tin
-
1843619
TERM BLOCK HDR 3POS 3.50MM
Phoenix Contact
5.382
In Stock
28.750
Factory
1 : 1,45000 €
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Green
-
Tin
-
1877164
TERM BLOCK HDR 3POS 3.50MM
Phoenix Contact
10
In Stock
1 : 1,44000 €
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
8A
160 V
8 A
300 V
-
-
Black
-
Tin
-
1729205.JPG
TERM BLOCK HDR 3POS 3.50MM
Phoenix Contact
0
In Stock
200
Factory
Check Lead Time
50 : 0,80000 €
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
8A
160 V
8 A
300 V
-
-
-
-
Tin
-
1882722.JPG
TERM BLOCK HDR 3POS 3.50MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : 0,83500 €
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
8A
160 V
8 A
300 V
-
-
Green
-
Gold
-
2278319
TERM BLOCK HDR 3POS 3.50MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : 1,60920 €
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
8A
320 V
8 A
300 V
-
-
Gray
-
-
-
2278322
TERM BLOCK HDR 3POS 3.50MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : 1,60920 €
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
8A
320 V
8 A
300 V
-
-
Gray
-
-
-
Showing
of 7

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.