Headers, Plugs and Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.657 In Stock 3.000 Factory | 1 : 4,70000 € Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | Mating Flange | |||
197 In Stock | 1 : 3,64000 € Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.150" (3.81mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 8A | 320 V | 8 A | 150 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | Mating Flange | |||
669 In Stock | 1 : 4,52000 € Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.150" (3.81mm) | - | 270° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | Mating Flange | |||
127 In Stock 150 Factory | 1 : 4,52000 € Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.150" (3.81mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | Mating Flange | |||
270 In Stock 150 Factory | 1 : 8,27000 € Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Pressure Clip | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 16-30 AWG | 0.14-1.5mm² | Green | - | Tin | Mating Flange | |||
58 In Stock 50 Factory | 1 : 4,70000 € Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 160 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Black | - | Tin | Mating Flange | |||
44 In Stock | 1 : 2,41000 € Bulk | Bulk | Active | Plug Housing for Female Sockets | 5 | 5 | 1 | 0.150" (3.81mm) | - | 180° | - | Free Hanging (In-Line) | 8A | 320 V | 5 A | 300 V | 22-24 AWG | 0.2-1mm² | Green | - | - | Mating Flange | |||
49 In Stock | 1 : 7,08000 € Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.150" (3.81mm) | - | 180° | IDC | Free Hanging (In-Line) | 6A | 400 V | 6 A | 300 V | 20-24 AWG | 0.34-0.5mm² | Green | - | Tin | Mating Flange | |||
0 In Stock Check Lead Time | Active | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.150" (3.81mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 16-28 AWG | 0.14-1.5mm² | Green | - | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 50 : 3,03460 € Bulk | Bulk | Active | Plug Housing for Female Sockets | 5 | 5 | 1 | 0.150" (3.81mm) | - | 180° | - | Free Hanging (In-Line) | 8A | 160 V | 5 A | 300 V | 22-24 AWG | 0.2-1mm² | Red | - | - | Mating Flange | |||
0 In Stock Check Lead Time | 50 : 5,78200 € Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 160 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Gold | Mating Flange | |||
0 In Stock Check Lead Time | 50 : 8,72100 € Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.150" (3.81mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 8A | 160 V | - | - | 16-28 AWG | 0.14-1.5mm² | Green | - | Tin | Mating Flange, Positions Stamped |