Headers, Plugs and Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.490 In Stock | 1 : 2,80000 € Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Green | - | Tin | Mating and Mounting Flange | |||
201 In Stock | 1 : 2,79000 € Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Green | - | Tin | Mating and Mounting Flange | |||
108 In Stock | 1 : 8,70000 € Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 5 | 2 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 320 V | 8 A | 300 V | - | - | Green | - | Tin | Board Guide, Mating Flange | |||
48 In Stock | 1 : 6,74000 € Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 5 | 2 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 320 V | 8 A | 300 V | - | - | Green | - | Tin | Board Guide, Mating Flange | |||
0 In Stock Check Lead Time | 50 : 2,78400 € Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.150" (3.81mm) | 45° | - | Solder | Through Hole | 8A | 320 V | 8 A | 300 V | - | - | Green | - | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 50 : 3,07000 € Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | 8A | 160 V | 8 A | 300 V | - | - | Black | - | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 50 : 3,26060 € Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 160 V | - | - | - | - | Black | - | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 50 : 3,43220 € Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | 8A | 160 V | 8 A | 300 V | - | - | Red | - | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 50 : 3,94700 € Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Black | - | Tin | Mounting Flange | |||
0 In Stock Check Lead Time | 50 : 4,04820 € Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Black | - | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 200 : 4,10915 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Black | - | Tin | Mating Flange, Pick and Place Cap | |||
0 In Stock Check Lead Time | 50 : 4,31900 € Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Green | - | Gold | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 50 : 7,76060 € Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 5 | 2 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | 8A | 320 V | 8 A | 300 V | - | - | Green | - | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 50 : 7,85600 € Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 5 | 2 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | 8A | 320 V | 8 A | 300 V | - | - | Green | - | Tin | Mating Flange |