Headers, Plugs and Sockets

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
COMBICON MCVW Series
1828524
TERM BLOCK PLUG 5POS 3.81MM
Phoenix Contact
669
In Stock
1 : 5,79000 €
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.150" (3.81mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
1827732
1827732
TERM BLOCK PLUG 5POS STR 3.81MM
Phoenix Contact
1.719
In Stock
1 : 6,57000 €
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
COMBICON FMC
1748383
TERM BLOCK PLUG 5POS STR 3.81MM
Phoenix Contact
197
In Stock
1 : 4,66000 €
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.150" (3.81mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
Mating Flange
COMBICON MCVR Series
1828375
TERM BLOCK PLUG 5POS 3.81MM
Phoenix Contact
136
In Stock
150
Factory
1 : 5,79000 €
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.150" (3.81mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
1850880
1850880
TERM BLOCK PLUG 5POS STR 3.81MM
Phoenix Contact
270
In Stock
150
Factory
1 : 10,61000 €
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.150" (3.81mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
8A
320 V
8 A
300 V
16-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
1743171
1743171
TERM BLOCK PLUG 5POS STR 3.81MM
Phoenix Contact
59
In Stock
50
Factory
1 : 6,02000 €
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
160 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Black
-
Tin
Mating Flange
1852396
1852396
TERM BLOCK PLUG 5POS STR 3.81MM
Phoenix Contact
44
In Stock
1 : 3,09000 €
Bulk
Bulk
Active
Plug Housing for Female Sockets
5
5
1
0.150" (3.81mm)
-
180°
-
Free Hanging (In-Line)
8A
320 V
5 A
300 V
22-24 AWG
0.2-1mm²
Green
-
-
Mating Flange
1897571
1897571
TERM BLOCK PLUG 5POS STR 3.81MM
Phoenix Contact
49
In Stock
1 : 9,35000 €
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.150" (3.81mm)
-
180°
IDC
Free Hanging (In-Line)
6A
400 V
6 A
300 V
20-24 AWG
0.34-0.5mm²
Green
-
Tin
Mating Flange
1851261
1851261
TERM BLOCK PLUG 5POS STR 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
1 : 9,47000 €
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.150" (3.81mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
300 V
16-28 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
1712823
1718669
TERM BLOCK PLUG 5POS STR 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : 3,03460 €
Bulk
Bulk
Active
Plug Housing for Female Sockets
5
5
1
0.150" (3.81mm)
-
180°
-
Free Hanging (In-Line)
8A
160 V
5 A
300 V
22-24 AWG
0.2-1mm²
Red
-
-
Mating Flange
1892932
1859438
TERM BLOCK PLUG 5POS STR 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : 5,78200 €
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
160 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Gold
Mating Flange
TERM BLOCK PLUG 5POS STR 3.81MM
1702247
TERM BLOCK PLUG 5POS STR 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : 8,72100 €
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.150" (3.81mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
8A
160 V
-
-
16-28 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange, Positions Stamped
Showing
of 12

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.