Din Rail, Channel

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
CLIPLINE MP Series
MICRO FEED-THROUGH TERMINAL BLOC
Phoenix Contact
3.664
In Stock
1 : 0,84000 €
Bulk
Bulk
Active
Feed Through
-
2
1
4.2mm
Push In
17.5 A
500V
15 A
300V
14-26 AWG
0.14-1.5mm²
-
Gray
-
3248152
MICRO FEED-THROUGH TERMINAL BLOC
Phoenix Contact
256
In Stock
1 : 0,84000 €
Bulk
Bulk
Active
Feed Through
-
2
1
4.2mm
Push In
17.5 A
500V
15 A
300V
14-26 AWG
0.14-1.5mm²
-
Blue
-
MICRO FEED-THROUGH TERMINAL BLOC
MICRO FEED-THROUGH TERMINAL BLOC
Phoenix Contact
0
In Stock
20 : 2,75200 €
Bulk
Bulk
Obsolete
Feed Through
-
18
1
37.8mm
Push In, Spring
17.5 A
500V
15 A
300V
14-26 AWG
0.14-1.5mm²
-
Blue
-
TERM BLK MICRO FEED THRU 8POS
TERM BLK MICRO FEED THRU 8POS
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
Feed Through
-
8
1
16.8mm
Push In
17.5 A
500V
15 A
300V
14-26 AWG
0.14-1.5mm²
-
Gray
-
TERM BLK MICRO FEED THRU 6POS
TERM BLK MICRO FEED THRU 6POS
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
Feed Through
-
6
1
12.6mm
Push In
17.5 A
500V
15 A
300V
14-26 AWG
0.14-1.5mm²
-
Blue
-
TERM BLK MICRO FEED THRU 10POS
TERM BLK MICRO FEED THRU 10POS
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
Feed Through
-
10
1
21.0mm
Push In
17.5 A
500V
15 A
300V
14-26 AWG
0.14-1.5mm²
-
Blue
-
TERM BLK MICRO FEED THRU 6POS
TERM BLK MICRO FEED THRU 6POS
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
Feed Through
-
6
1
12.6mm
Push In
17.5 A
500V
15 A
300V
14-26 AWG
0.14-1.5mm²
-
White
-
Showing
of 7

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.