Din Rail, Channel

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
3044636
3044636
CONN TERM BLK FEED THRU 12-26AWG
Phoenix Contact
9.881
In Stock
1 : 2,61000 €
Box
Box
Active
Feed Through
-
4
2
5.2mm
Screw
24 A
500V
20 A
600V
12-26 AWG
0.14-4mm²
-
Gray
-
3044814
3044814
CONN TERM BLK FEED THRU 10-26AWG
Phoenix Contact
17.392
In Stock
3.600
Factory
1 : 2,68000 €
Box
Box
Active
Feed Through
-
4
2
6.2mm
Screw
30 A
800V
30 A
600V
10-26 AWG
0.14-6mm²
-
Gray
-
CLIPLINE UTTB Series
3044637
CONN TERM BLK FEED THRU 12-26AWG
Phoenix Contact
187
In Stock
1 : 2,73000 €
Bulk
Bulk
Active
Feed Through
-
4
2
5.2mm
Screw
24 A
500V
20 A
600V
12-26 AWG
0.14-4mm²
-
Black
-
3044640
3044640
CONN TERM BLK DISCONN 12-26AWG
Phoenix Contact
123
In Stock
1.150
Factory
1 : 6,64000 €
Bulk
Bulk
Active
Disconnect, Feed Through
Switch, Knife
4
2
5.2mm
Screw
24 A
400V
16 A
300V
12-26 AWG
0.14-4mm²
-
Gray
-
3074444
3074444
CONN TERM BLK FEED THRU 10-26AWG
Phoenix Contact
103
In Stock
1 : 4,63000 €
Bulk
Bulk
Active
Feed Through
-
4
2
6.2mm
Screw
30 A
800V
-
-
10-26 AWG
0.14-6mm²
-
Gray
-
MFG_3046671
3046671
CONN TERM BLK FEED THRU 12-26AWG
Phoenix Contact
53
In Stock
250
Factory
1 : 8,73000 €
Bulk
Bulk
Active
Feed Through
-
4
2; Connected
5.2mm
Screw
24 A
500V
-
-
12-26 AWG
0.14-4mm²
NAMUR - 10K, 1K Resistors
Gray
-
CLIPLINE UTTB SERIES 4 POS
3044644
CONN TERM BLK DISCONN 12-26AWG
Phoenix Contact
31
In Stock
1 : 5,79000 €
Bulk
Bulk
Active
Disconnect, Feed Through
Open
4
2
5.2mm
Screw
20 A
400V
16 A
300V
12-26 AWG
0.14-4mm²
-
Gray
-
3044641
3044641
CONN TERM BLK DISCONN 12-26AWG
Phoenix Contact
7
In Stock
1 : 6,49000 €
Bulk
Bulk
Active
Disconnect, Feed Through
Switch, Knife
4
2
5.2mm
Screw
24 A
400V
16 A
300V
12-26 AWG
0.14-4mm²
-
Blue
-
3046702
3046702
CONN TERM BLK FEED THRU 12-26AWG
Phoenix Contact
0
In Stock
Check Lead Time
50 : 7,50320 €
Bulk
Bulk
Active
Feed Through
-
4
2; Connected
5.2mm
Screw
24 A
60V
20 A
300V
12-26 AWG
0.14-4mm²
LED
Gray
-
3076015
3076015
CONN TERM BLK DISCONN 10-26AWG
Phoenix Contact
0
In Stock
Check Lead Time
50 : 8,31360 €
Bulk
Bulk
Active
Disconnect, Feed Through
Switch, Knife
4
2
6.2mm
Screw
30 A
500V
-
300V
10-26 AWG
0.14-6mm²
-
Blue
-
Showing
of 10

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.