Barrier Blocks

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Block Type
Number of Circuits
Number of Wire Entries
Pitch
Number of Rows
Current Rating (Amps)
Voltage Rating
Wire Gauge
Top Termination
Bottom Termination
Barrier Type
Features
Color
HE1WPR/12
CONN TERM STRIP 12 POLES 8MM
Altech Corporation
3.254
In Stock
1 : 3,33000 €
Bulk
Bulk
Active
Eurostyle Terminal Strip
12
24
0.315" (8.00mm)
2
20A
300V
12-24 AWG
Screws
Closed
Enclosed
-
White
0391001912
CONN TERM STRIP 12CIRC 0.315"
Molex
1.047
In Stock
2.750
Factory
1 : 5,21000 €
Bulk
Bulk
Active
Eurostyle Terminal Strip
12
24
0.315" (8.00mm)
2
20A
300V
12-22 AWG
Screws
Closed
Enclosed
-
White
Showing
of 2

Barrier Blocks


Barrier terminal blocks are PCB or chassis mount connection points for securing two or more wires to a circuit or power bus. They consist of screw, quick connect, solder tab, turret, wire wrap or threaded stud positions arranged in a continuous strip. Each position is fully insulated from the other positions. Blocks are differentiated by number of circuits, number of wire entries, pitch, number of rows, current and voltage ratings, wire gauge, and top or bottom termination.