NTC Thermistors

Results: 6
Resistance Tolerance
±0.2°C±2%
B25/85
3969K3977K
Length - Lead Wire
11.81" (300.00mm)39.37" (1000mm)98.43" (2.50m)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Length - Lead Wire
Mounting Type
Package / Case
JIC Series
JIC-F103WN-L252
THERM NTC 10KOHM 3969K PROBE
Amphenol Thermometrics
365
In Stock
1 : 18,18000 €
Bulk
Bulk
Active
10k
±0.2°C
-
-
-
-
3969K
-
-50°C ~ 105°C
98.43" (2.50m)
Free Hanging
Probe
JIC Series
JIC-F103WN-L102
THERM NTC 10KOHM 3969K PROBE
Amphenol Thermometrics
221
In Stock
1 : 23,00000 €
Bulk
Bulk
Active
10k
±0.2°C
-
-
-
-
3969K
-
-50°C ~ 105°C
39.37" (1000mm)
Free Hanging
Probe
JIC Series
JIC-103C1R2-L102
THERM NTC 10KOHM 3977K PROBE
Amphenol Thermometrics
57
In Stock
1 : 12,01000 €
Bulk
Bulk
Active
10k
±2%
-
-
-
-
3977K
-
-50°C ~ 105°C
39.37" (1000mm)
Free Hanging
Probe
JIC Series
JIC-103C1R2-L252
THERM NTC 10KOHM 3977K PROBE
Amphenol Thermometrics
98
In Stock
1 : 21,89000 €
Bulk
Bulk
Active
10k
±2%
-
-
-
-
3977K
-
-50°C ~ 105°C
98.43" (2.50m)
Free Hanging
Probe
JIC Series
JIC-103C1R2-L301
THERM NTC 10KOHM 3977K PROBE
Amphenol Thermometrics
80
In Stock
1 : 10,87000 €
Bulk
Bulk
Active
10k
±2%
-
-
-
-
3977K
-
-50°C ~ 105°C
11.81" (300.00mm)
Free Hanging
Probe
JIC Series
JIC-F103WN-L301
THERM NTC 10KOHM 3969K PROBE
Amphenol Thermometrics
0
In Stock
Check Lead Time
1 : 22,43000 €
Bulk
Bulk
Active
10k
±0.2°C
-
-
-
-
3969K
-
-50°C ~ 105°C
11.81" (300.00mm)
Free Hanging
Probe
Showing
of 6

NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.