NTC Thermistors

Results: 11
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance in Ohms @ 25°C
3k4.7k10k30k47k100k
Resistance Tolerance
±1%±2%±3%±5%
B Value Tolerance
±1%±2%±3%
B25/85
3380K3435K3480K3950K3990K4100K4390K4500K
Power - Max
110 mW120 mW130 mW
Package / Case
0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Power - Max
Length - Lead Wire
Mounting Type
Package / Case
TX06F104F4100ER
TX04F103F3380ER
THERMISTOR 0402 10K/3380
Ohmite
13.340
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,02482 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10k±1%±1%---3380K--40°C ~ 125°C110 mW-Surface Mount0402 (1005 Metric)
TX06F104F4100ER
TX04F103F3435ER
THERMISTOR 0402 10K/3435
Ohmite
8.603
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,02480 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10k±1%±1%---3435K--40°C ~ 125°C110 mW-Surface Mount0402 (1005 Metric)
TX06F104F4100ER
TX06F103F3435ER
THERMISTOR 0603 10K/3435
Ohmite
28.112
In Stock
1 : 0,10000 €
Cut Tape (CT)
5.000 : 0,03571 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10k±1%±1%---3435K--40°C ~ 125°C120 mW-Surface Mount0603 (1608 Metric)
TX06F104F4100ER
TX06F104F4100ER
THERMISTOR 0603 100K/4100
Ohmite
15.574
In Stock
1 : 0,10000 €
Cut Tape (CT)
5.000 : 0,03569 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100k±1%±1%---4100K--40°C ~ 125°C120 mW-Surface Mount0603 (1608 Metric)
TX06F104F4100ER
TX08F103F3435ER
THERMISTOR 0805 10K/3435
Ohmite
6.594
In Stock
1 : 0,12000 €
Cut Tape (CT)
5.000 : 0,04523 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10k±1%±1%---3435K--40°C ~ 125°C130 mW-Surface Mount0805 (2012 Metric)
TX06F104F4100ER
TX04G303G3950ER
THERMISTOR 0402 30K/3950
Ohmite
13.605
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,02502 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30k±2%±2%---3950K--40°C ~ 125°C110 mW-Surface Mount0402 (1005 Metric)
TX06F104F4100ER
TX06F473H4500ER
THERMISTOR 0603 47K/4500
Ohmite
14.633
In Stock
1 : 0,10000 €
Cut Tape (CT)
5.000 : 0,03571 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47k±1%±3%---4500K--40°C ~ 125°C120 mW-Surface Mount0603 (1608 Metric)
TX06F104F4100ER
TX04G104F4100ER
THERMISTOR 0402 100K/4100
Ohmite
9.232
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,02480 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100k±2%±1%---4100K--40°C ~ 125°C110 mW-Surface Mount0402 (1005 Metric)
TX06F104F4100ER
TX06H302F3990ER
THERMISTOR 0603 3K/3990
Ohmite
4.650
In Stock
1 : 0,09000 €
Cut Tape (CT)
5.000 : 0,03571 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3k±3%±1%---3990K--40°C ~ 125°C120 mW-Surface Mount0603 (1608 Metric)
TX06F104F4100ER
TX08J472H3480ER
THERMISTOR 0805 4K7/3480
Ohmite
3.872
In Stock
1 : 0,12000 €
Cut Tape (CT)
5.000 : 0,04523 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7k±5%±3%---3480K--40°C ~ 125°C130 mW-Surface Mount0805 (2012 Metric)
TX06F104F4100ER
TX06F104F4390ER
THERMISTOR 0603 100K/4390
Ohmite
666
In Stock
1 : 0,09000 €
Cut Tape (CT)
5.000 : 0,03571 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100k±1%±1%---4390K--40°C ~ 125°C120 mW-Surface Mount0603 (1608 Metric)
Showing
of 11

NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.