NTC Thermistors

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Length - Lead Wire
Mounting Type
Package / Case
AC103J2F
AC103E2F
THERMISTOR NTC 10KOHM 3435K BEAD
Littelfuse Inc.
651
In Stock
Active
Bulk
Active
10k
±1%
-
-
-
-
3435K
-
-55°C ~ 125°C
0.67" (17.00mm)
Free Hanging
Bead, Epoxy
AC103J2F
AC103J2F
THERMISTOR NTC 10KOHM 3892K BEAD
Littelfuse Inc.
559
In Stock
Active
Bulk
Active
10k
±1%
-
3892K
-
-
-
-
-55°C ~ 125°C
0.67" (17.00mm)
Free Hanging
Bead, Epoxy
Showing
of 2

NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.