Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-VSON
BH1900NUX-TR
SENSOR DGTL -20C-85C 8VSON
Rohm Semiconductor
2.674
In Stock
1 : 1,65000 €
Cut Tape (CT)
4.000 : 0,79118 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDigital, Local-20°C ~ 85°C-2-Wire Serial, I²C2.7V ~ 3.6V0.0625°C/LSB-±3°C-20°C ~ 85°C-30°C ~ 90°CSurface Mount8-UFDFN Exposed PadVSON008X2030
HVSOF5
BD1020HFV-TR
SENSOR ANALOG -30C-100C 5HVSOF
Rohm Semiconductor
0
In Stock
1 : 0,97000 €
Cut Tape (CT)
3.000 : 0,36489 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAnalog, Local-30°C ~ 100°C-Analog Voltage2.4V ~ 5.5V8.2mV/°C-±1.5°C (±2.5°C)30°C (-30°C ~ 100°C)-30°C ~ 100°CSurface MountSOT-6655-HVSOF
Showing
1 - 2
of 2

Temperature Sensors - Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.