Showing
1 - 25
of 29.235
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tape Type
Adhesive
Backing, Carrier
Thickness
Thickness - Adhesive
Thickness - Backing, Carrier
Width
Length
Color
Usage
Temperature Range
12X12-6-467MP
12X12-6-467MP
TAPE ADHSV TRNSFR CLEAR 12"X 12"
3M (TC)
172
In Stock
1 : 5,50000 €
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 200MPPolycoated Kraft Liner0.0065" (6.5 mils, 0.165mm)0.0023" (2.3 mils, 0.058mm)0.0042" (4.2 mils, 0.107mm)12.00" (304.80mm)12.00" (304.80mm)ClearAttachment, High Temperature Applications-40°F ~ 300°F (-40°C ~ 149°C)
81227
81227
TAPE ESD CLEAR 1/2"X 72YDS
Desco
909
In Stock
1.370
Factory
1 : 6,25000 €
Bulk
-
Bulk
ActiveAntistatic - ESD SymbolsRubberCellulose0.0024" (2.4 mils, 0.061mm)--0.50" (12.70mm) 1/2"216' (66.0m) 72 ydsClearGeneral Purpose14 ~ 160°F (-10 ~ 71°C)
12X12-6-468MP
12X12-6-468MP
TAPE ADHSV TRNSFR CLEAR 12"X 12"
3M (TC)
423
In Stock
1 : 6,93000 €
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 200MPPolycoated Kraft Liner0.0093" (9.3 mils, 0.236mm)0.0051" (5.1 mils, 0.130mm)0.0042" (4.2 mils, 0.107mm)12.00" (304.80mm)12.00" (304.80mm)ClearAttachment, High Temperature Applications-40°F ~ 300°F (-40°C ~ 149°C)
897-24MMX55M
897-24MMX55M
TAPE FILAMENT CLR 15/16"X 60YDS
3M
868
In Stock
1 : 12,96000 €
Bulk
Bulk
ActiveFilamentPressure Sensitive Adhesive (PSA)Scotchpro™ Film0.0060" (6.0 mils, 0.152mm)--0.94" (24.00mm) 15/16"180' (55.0m) 60 ydsClearGeneral Purpose-
12X12-6-1205
12X12-6-1205
TAPE FILM AMBER 12"X 12"
3M (TC)
216
In Stock
1 : 20,30000 €
Bulk
Bulk
ActiveFilmAcrylicPolyimide0.0030" (3.0 mils, 0.076mm)0.0020" (2.0 mils, 0.051mm)0.0010" (1.0 mils, 0.025mm)12.00" (304.80mm)12.00" (304.80mm)AmberInsulating, High Temperature-40°F ~ 311°F (-40°C ~ 155°C)
1205-1/4"X36YD
1205-1/4"X36YD
TAPE 1/4"X36YD MINICASE
3M
283
In Stock
1 : 23,92000 €
Bulk
Bulk
ActiveElectricalAcrylicPolyimide Film0.0030" (3.0 mils, 0.076mm)-0.0010" (1.0 mils, 0.025mm)0.25" (6.35mm) 1/4"108' (32.9m) 36 ydsAmber--40°F ~ 311°F (-40°C ~ 155°C)
56-YELLOW-xx"X72YD*
56-YELLOW-3/4"X72YD
TAPE MASKING YELLOW 3/4"X 72YDS
3M
345
In Stock
1 : 26,53000 €
Bulk
Bulk
ActiveElectricalRubberPolyester Film0.0023" (2.3 mils, 0.058mm)0.0013" (1.3 mils, 0.033mm)0.0010" (1.0 mils, 0.025mm)0.75" (19.05mm) 3/4"216' (66.0m) 72 ydsYellowInsulating266°F (130°C) Max
0.375-5-5952
0.375-5-5952
TAPE DBL COATED BLACK 3/8"X 5YDS
3M (TC)
161
In Stock
1 : 30,62000 €
Bulk
Bulk
ActiveDouble Coated, Double SidedAcrylicPolyethylene Film0.0450" (45.0 mils, 1.143mm)0.0400" (40.0 mils, 1.016mm)0.0050" (5.0 mils, 0.127mm)0.38" (9.65mm) 3/8"15' (4.6m) 5 ydsBlackGeneral Purpose250°F (121°C) Max
5413 AMBER, 1/4 IN X 36 Y
5413 AMBER, 1/4 IN X 36 Y
TAPE FILM AMBER 1/4"X 36YDS
3M
361
In Stock
1 : 30,46000 €
Bulk
Bulk
ActiveFilmSilicone ThermosettingPolyimide0.0027" (2.7 mils, 0.069mm)0.0017" (1.7 mils, 0.043mm)0.0010" (1.0 mils, 0.025mm)0.25" (6.35mm) 1/4"108' (32.9m) 36 ydsAmberMasking, High Temperature-100°F ~ 500°F (-73°C ~ 260°C)
VHB GPH
3M GPH-110GF 0.75" X 5YD
3M VHB TAPE GPH-110GF 0.75"X5YD
3M (TC)
420
In Stock
1 : 31,82000 €
Bulk
Bulk
ActiveDouble Coated, Double SidedAcrylicAcrylic Foam0.0433" (43.3 mils, 1.100mm)--0.75" (19.05mm) 3/4"15' (4.6m) 5 ydsGrayBonding300°F (149°C) Max
VHB GPH
3M GPH-160GF 1" X 5YD
3M VHB TAPE GPH-160GF 1" X 5YD
3M (TC)
268
In Stock
1 : 32,56000 €
Bulk
Bulk
ActiveDouble Coated, Double SidedAcrylicAcrylic Foam0.0630" (63.0 mils, 1.600mm)--1.00" (25.40mm)15' (4.6m) 5 ydsGrayBonding300°F (149°C) Max
56-YELLOW-xx"X72YD*
56-YELLOW-1"X72YD*
TAPE MASKING YELLOW 1"X 72YDS
3M
374
In Stock
1 : 32,57000 €
Bulk
Bulk
ActiveElectricalRubberPolyester Film0.0023" (2.3 mils, 0.058mm)0.0013" (1.3 mils, 0.033mm)0.0010" (1.0 mils, 0.025mm)1.00" (25.40mm)216' (66.0m) 72 ydsYellowInsulating266°F (130°C) Max
VHB GPH
3M GPH-160GF 0.75" X 5YD
3M VHB TAPE GPH-160GF 0.75"X5YD
3M (TC)
402
In Stock
1 : 33,34000 €
Bulk
Bulk
ActiveDouble Coated, Double SidedAcrylicAcrylic Foam0.0630" (63.0 mils, 1.600mm)--0.75" (19.05mm) 3/4"15' (4.6m) 5 ydsGrayBonding300°F (149°C) Max
3M5557NP-3MMSQ-100
3M5558-2MMSQ-100
TAPE INDICAT 0.08"X 0.08" 100PK
3M (TC)
541
In Stock
1 : 35,02000 €
Bulk
Bulk
ActiveIndicatorAcrylicPolyester Film0.0060" (6.0 mils, 0.152mm)--0.08" (2.03mm)0.08" (2.03mm)WhiteWater Indication-
69 Series
69-1/2"X36YD
TAPE ELECTRICAL WHT 1/2"X 36YDS
3M
591
In Stock
1 : 36,91000 €
Bulk
Bulk
ActiveElectricalPressure Sensitive Adhesive (PSA)Glass Cloth0.0070" (7.0 mils, 0.178mm)--0.50" (12.70mm) 1/2"108' (32.9m) 36 ydsWhiteInsulating, High Temperature392°F (200°C)
9474LE
9474LE
DBLCOATEDTAPE9474LE 24" 1=1SHEET
3M
641
In Stock
1 : 39,69000 €
Bulk
Bulk
ActiveDouble Coated, Double SidedAcrylic, 300LSEPolyester0.0067" (6.7 mils, 0.170mm)0.0062" (6.2 mils, 0.157mm)0.0005" (0.5 mils, 0.013mm)24.00" (609.60mm)3' (914.4mm) 1 ydClearBonding70°F ~ 100°F (21°C ~ 38°C)
966
966
TAPE ADHSV TRNSFR CLR 1"X 60YDS
3M
173
In Stock
1 : 38,58000 €
Bulk
Bulk
ActiveAdhesive TransferAcrylicCarrier - Polyester, Liner - Polycoated Kraft0.0060" (6.0 mils, 0.152mm)--1.00" (25.40mm)180' (55.0m) 60 ydsClearGeneral Purpose-
608036-1
608036-1
TAPE SILVERICONE FUSION 1"X 12YD
TE Connectivity Raychem Cable Protection
485
In Stock
1 : 39,35000 €
Bulk
Bulk
ActiveSilicone FusionSilicone ThermosettingSilicon Rubber0.0200" (20.0 mils, 0.508mm)--1.00" (25.40mm)36' (11.0m) 12 ydsRed, Blue StripeGeneral Purpose-76 ~ 392°F (-60 ~ 200°C)
1205 1/2"
1205 1/2"
TAPE FILM AMBER 1/2"X 36YDS
3M
262
In Stock
1 : 44,91000 €
Bulk
Bulk
ActiveFilmAcrylicPolyimide0.0030" (3.0 mils, 0.076mm)0.0020" (2.0 mils, 0.051mm)0.0010" (1.0 mils, 0.025mm)0.50" (12.70mm) 1/2"108' (32.9m) 36 ydsAmberInsulating, High Temperature-40°F ~ 311°F (-40°C ~ 155°C)
12X12-6-467MP
12X12-12-966
TAPE ADH TRNSFR CLR 12X 12" 12PK
3M (TC)
220
In Stock
1 : 45,23000 €
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 100Densified Kraft0.0061" (6.1 mils, 0.155mm)0.0023" (2.3 mils, 0.058mm)0.0038" (3.8 mils, 0.097mm)12.00" (304.80mm)12.00" (304.80mm)ClearAttachment, High Temperature Applications-
92 X 1/2"
92-AMBER-1/2"X36YD
TAPE ELECTRICAL AMBER 1/2"X 36YD
3M
464
In Stock
1 : 47,92000 €
Bulk
Bulk
ActiveElectricalSilicone ThermosettingPolyimide0.0030" (3.0 mils, 0.076mm)0.0020" (2.0 mils, 0.051mm)0.0010" (1.0 mils, 0.025mm)0.50" (12.70mm) 1/2"108' (32.9m) 36 ydsAmberElectrically Insulating32°F ~ 356°F (0°C ~ 180°C)
1218 X 1/2"
1218 X 1/2"
TAPE INSULATING AMBER 1/2"X 36YD
3M
239
In Stock
1 : 48,12000 €
Bulk
Bulk
ActiveInsulating, High TemperatureAcrylicPolyimide0.0030" (3.0 mils, 0.076mm)0.0020" (2.0 mils, 0.051mm)0.0010" (1.0 mils, 0.025mm)0.50" (12.70mm) 1/2"108' (32.9m) 36 ydsAmberInsulating, High Temperature356°F (180°C)
4516
4516-1/4"X36YD
TAPE FOAM BLACK 1/4"X 36YDS
3M
245
In Stock
1 : 48,67000 €
Bulk
Bulk
ActiveSingle Coated FoamAcrylic, 430Vinyl0.0630" (63.0 mils, 1.600mm) 1/16"--0.25" (6.35mm) 1/4"108' (32.9m) 36 ydsBlackHolding, Joining, Mounting150°F (66°C)
81272
81272
TAPE POLYMIDE HI TEMP 36YDS 3/4"
Desco
286
In Stock
33
Factory
1 : 51,85000 €
Bulk
-
Bulk
ActiveHigh Temp PolyimidePolysiloxidePolyimide0.0024" (2.4 mils, 0.061mm)0.0014" (1.4 mils, 0.036mm)0.0010" (1.0 mils, 0.025mm)0.75" (19.05mm) 3/4"108' (32.9m) 36 ydsGoldWave Soldering500°F (260°C)
311
In Stock
1 : 53,09000 €
Bulk
Bulk
ActiveSilicone FusionSilicone ThermosettingSilicon Rubber0.0200" (20.0 mils, 0.508mm)--1.00" (25.40mm)15' (4.6m) 5 ydsBlack, WhiteGeneral Purpose-
Showing
1 - 25
of 29.235

Tape


Tape is a material that has adhesive on one or two sides and is used to make a bond between two or more items. Tape should be selected based on the type of material being bonded and the required bond strength. Tape is classified by the type (antistatic, electrical, duct, etc.), the adhesive (acrylic, epoxy, polymer, rubber, etc.) , the backing (acrylic, aluminum, paper, etc.), size, and its usage.