Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tape Type
Adhesive
Backing, Carrier
Thickness
Thickness - Adhesive
Thickness - Backing, Carrier
Width
Length
Color
Usage
Temperature Range
TAPE COPPER FOIL 23"X18YDS
1182
TAPE COPPER FOIL 23"X18YDS
3M
1
In Stock
1 : 1.720,34000 €
Bulk
Bulk
ActiveCopper FoilAcrylicCopper Foil0.0035" (3.5 mils, 0.089mm)--23.00" (584.20mm)54' (16.5m) 18 yds-Electrical Bonding-
1182-7.7"X10"
1182-7.7"X10"
TAPE 7.7"X10" SHEET 3" PAPER
3M
0
In Stock
Check Lead Time
10 : 13,43500 €
Bulk
Bulk
ActiveCopper FoilAcrylicCopper Foil0.0026" (2.6 mils, 0.066mm)0.0012" (1.2 mils, 0.030mm)0.0014" (1.4 mils, 0.036mm)7.70" (195.58mm)10.00" (254.00mm)---
3M EMBOSSED COPPER FOIL EMI SHIE
1182 25MMX16,5MMC9
3M EMBOSSED COPPER FOIL EMI SHIE
3M
0
In Stock
Check Lead Time
19 : 36,16947 €
Bulk
Bulk
ActiveCopper FoilConductive AcrylicCopper Foil--0.0035" (3.5 mils, 0.089mm)0.98" (25.00mm)54' (16.5m) 18 ydsNaturalEMI Shielding-
1182 2"X18YD
1182 12MMX165MMC19
3M COPPER EMI SHIELDING TAPE 118
3M
0
In Stock
Check Lead Time
19 : 45,37316 €
Bulk
Bulk
ActiveCopper FoilConductive AcrylicCopper Foil--0.0035" (3.5 mils, 0.089mm)0.47" (12.00mm)54' (16.5m) 18 ydsNaturalEMI Shielding-
1182 2"X18YD
1182 2"X18YD
3M COPPER EMI SHIELDING TAPE 118
3M
0
In Stock
Check Lead Time
5 : 182,83800 €
Bulk
Bulk
ActiveCopper FoilConductive AcrylicCopper Foil--0.0035" (3.5 mils, 0.089mm)2.00" (50.80mm)54' (16.5m) 18 ydsNaturalEMI Shielding-
Showing
of 5

Tape


Tape is a material that has adhesive on one or two sides and is used to make a bond between two or more items. Tape should be selected based on the type of material being bonded and the required bond strength. Tape is classified by the type (antistatic, electrical, duct, etc.), the adhesive (acrylic, epoxy, polymer, rubber, etc.) , the backing (acrylic, aluminum, paper, etc.), size, and its usage.