Tactile Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
147.452 In Stock | 1 : 0,13000 € Cut Tape (CT) 5.000 : 0,07069 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 15VDC | Snap Dome | Surface Mount | 0.55mm | - | Top Actuated | Gull Wing | 4.50mm x 4.50mm | Non-Illuminated | - | - | 250gf | - | - | -20°C ~ 70°C | |||
113.967 In Stock | 1 : 0,13000 € Cut Tape (CT) 5.000 : 0,07069 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 15VDC | Snap Dome | Surface Mount | 0.55mm | - | Top Actuated | Gull Wing | 4.50mm x 4.50mm | Non-Illuminated | - | - | 100gf | - | - | -20°C ~ 70°C | |||
50.993 In Stock | 1 : 0,13000 € Cut Tape (CT) 5.000 : 0,07069 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 15VDC | Snap Dome | Surface Mount | 0.55mm | - | Top Actuated | Gull Wing | 4.50mm x 4.50mm | Non-Illuminated | - | - | 160gf | - | - | -20°C ~ 70°C |