Tactile Switches

Results: 522
Stocking Options
Environmental Options
Media
Exclude
522Results

Showing
of 522
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
EVQ-QW
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
50.720
In Stock
1 : 0,22000 €
Cut Tape (CT)
2.000 : 0,12931 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
2.50mm
-
Top Actuated
J Lead
6.50mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
EVQ-Q SMT
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
39.129
In Stock
1 : 0,22000 €
Cut Tape (CT)
2.000 : 0,12931 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
3.10mm
-
Top Actuated
J Lead
6.50mm x 6.00mm
Non-Illuminated
-
-
260gf
-
-
-40°C ~ 85°C
EVQ-Q SMT
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
8.690
In Stock
1 : 0,22000 €
Cut Tape (CT)
2.000 : 0,12931 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
3.10mm
-
Top Actuated
J Lead
6.50mm x 6.00mm
Non-Illuminated
-
-
130gf
-
-
-40°C ~ 85°C
EVQ-Q SMT
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
7.604
In Stock
1 : 0,22000 €
Cut Tape (CT)
2.000 : 0,12931 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
3.10mm
-
Top Actuated
J Lead
6.50mm x 6.00mm
Non-Illuminated
-
-
350gf
-
-
-40°C ~ 85°C
EVQ-Q SMT
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
1.965
In Stock
1 : 0,22000 €
Cut Tape (CT)
2.000 : 0,12931 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
3.10mm
-
Top Actuated
J Lead
6.50mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
EVQ-QW
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
1.959
In Stock
1 : 0,22000 €
Cut Tape (CT)
2.000 : 0,12931 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
2.50mm
-
Top Actuated
J Lead
6.50mm x 6.00mm
Non-Illuminated
-
-
260gf
-
-
-40°C ~ 85°C
EVQ-Q SMT
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
104.048
In Stock
1 : 0,24000 €
Cut Tape (CT)
2.000 : 0,14014 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
3.10mm
-
Top Actuated
J Lead
6.50mm x 6.00mm
Non-Illuminated
-
-
100gf
-
-
-40°C ~ 85°C
EVQ-P7(A,B,J,K)01x
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
35.460
In Stock
1 : 0,24000 €
Cut Tape (CT)
5.000 : 0,13049 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
-
Side Actuated
Gull Wing
4.70mm x 2.90mm
Non-Illuminated
-
-
220gf
-
-
-20°C ~ 70°C
EVP-AWBD4A
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
162.724
In Stock
1 : 0,25000 €
Cut Tape (CT)
10.000 : 0,12902 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.60mm
-
Top Actuated
SMD (SMT) Tab
3.00mm x 2.00mm
Non-Illuminated
-
-
330gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
EVP-AWBD4A
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
10.472
In Stock
1 : 0,25000 €
Cut Tape (CT)
10.000 : 0,12902 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.60mm
-
Top Actuated
SMD (SMT) Tab
3.00mm x 2.00mm
Non-Illuminated
-
-
160gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
EVQ-P7x01K
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
53.463
In Stock
1 : 0,26000 €
Cut Tape (CT)
5.000 : 0,13703 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
-
Side Actuated
Gull Wing
4.70mm x 2.90mm
Non-Illuminated
-
-
220gf
-
Board Guide
-20°C ~ 70°C
EVQ-9P701K
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
33.270
In Stock
1 : 0,26000 €
Cut Tape (CT)
5.000 : 0,13703 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
-
Side Actuated
Gull Wing
4.70mm x 2.90mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
EVQ-P7x01K
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
20.838
In Stock
1 : 0,26000 €
Cut Tape (CT)
5.000 : 0,13703 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
-
Side Actuated
Gull Wing
4.70mm x 2.90mm
Non-Illuminated
-
-
160gf
-
Board Guide
-20°C ~ 70°C
EVQ-PLxA15
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
9.920
In Stock
1 : 0,32000 €
Cut Tape (CT)
5.000 : 0,17063 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
J Lead
4.90mm x 4.90mm
Non-Illuminated
-
-
357gf
-
Push Plate
-20°C ~ 70°C
EVQ-PNF05M
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
54.000
In Stock
1 : 0,36000 €
Cut Tape (CT)
2.500 : 0,20262 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
4.30mm
-
Top Actuated
J Lead
6.00mm x 3.50mm
Non-Illuminated
-
-
160gf
-
-
-30°C ~ 85°C
EVQ-PT9A15
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
14.985
In Stock
1 : 0,40000 €
Cut Tape (CT)
5.000 : 0,21740 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
J Lead
4.90mm x 4.90mm
Non-Illuminated
-
-
163gf
-
Push Plate
-20°C ~ 70°C
EVQ-PLxA15
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
21.802
In Stock
1 : 0,43000 €
Cut Tape (CT)
5.000 : 0,22854 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
J Lead
4.90mm x 4.90mm
Non-Illuminated
-
-
163gf
-
Push Plate
-20°C ~ 70°C
EVP-AS
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
49.171
In Stock
1 : 0,45000 €
Cut Tape (CT)
2.000 : 0,25286 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Round Button
Surface Mount
5.00mm
-
Top Actuated
J Lead
6.10mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 90°C
EVQ-PUx02K
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
29.911
In Stock
1 : 0,47000 €
Cut Tape (CT)
4.000 : 0,25786 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
-
Side Actuated
Gull Wing
6.40mm x 3.50mm
Non-Illuminated
-
-
220gf
-
-
-20°C ~ 70°C
EVQ-PE104K
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
20.724
In Stock
1 : 0,47000 €
Cut Tape (CT)
2.000 : 0,27163 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
Gull Wing
6.00mm x 3.50mm
Non-Illuminated
-
-
100gf
-
-
-30°C ~ 85°C
EVQ-PNF05M
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
16.047
In Stock
1 : 0,47000 €
Cut Tape (CT)
2.000 : 0,27163 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
J Lead
6.00mm x 3.50mm
Non-Illuminated
-
-
160gf
-
-
-30°C ~ 85°C
EVP-AW
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
13.174
In Stock
1 : 0,47000 €
Cut Tape (CT)
10.000 : 0,24009 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.60mm
-
Top Actuated
SMD (SMT) Tab
3.00mm x 2.00mm
Non-Illuminated
-
-
240gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
EVQ-5PN04K
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
10.137
In Stock
1 : 0,47000 €
Cut Tape (CT)
2.500 : 0,26703 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
4.30mm
-
Top Actuated
J Lead
6.00mm x 3.50mm
Non-Illuminated
-
-
240gf
-
-
-30°C ~ 85°C
EVP-AW
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
9.629
In Stock
1 : 0,47000 €
Cut Tape (CT)
10.000 : 0,23708 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.60mm
-
Top Actuated
SMD (SMT) Tab
3.00mm x 2.00mm
Non-Illuminated
-
-
330gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
EVQ-PE104K
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
3.214
In Stock
1 : 0,47000 €
Cut Tape (CT)
2.500 : 0,26703 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 3.50mm
Non-Illuminated
-
-
100gf
-
-
-30°C ~ 85°C
Showing
of 522

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.