Tactile Switches

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
EVP-BB2A1B000
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
93.521
In Stock
1 : 0,48000 €
Cut Tape (CT)
10.000 : 0,24591 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.53mm
-
Top Actuated
Gull Wing
2.60mm x 1.60mm
Non-Illuminated
-
-
160gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
EVP-BB2A1B000
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
16.322
In Stock
1 : 0,48000 €
Cut Tape (CT)
10.000 : 0,24591 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.53mm
-
Top Actuated
Gull Wing
2.60mm x 1.60mm
Non-Illuminated
-
-
240gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
EVP-BB2A1B000
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
24.238
In Stock
1 : 0,73000 €
Cut Tape (CT)
10.000 : 0,25393 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.50mm
-
Top Actuated
Gull Wing
2.60mm x 1.60mm
Non-Illuminated
-
-
70gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
Showing
of 3

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.