Switching Converter, SMPS Transformers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Intended Chipset | Chipset Manufacturer | Voltage - Primary | Voltage - Auxiliary | Voltage - Isolation | Inductance @ Frequency | Frequency | Operating Temperature | Mounting Type | Size / Dimension | Height - Seated (Max) | Footprint | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.520 In Stock | 1 : 4,57000 € Cut Tape (CT) 200 : 3,60620 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Capacitor Charger | LTC3300-1, LTC6804-2, LTC3300ILXE-1, LTC6803IG-2 | Linear Technology | - | - | 500VDC | 3.46µH @ 100kHz | - | -40°C ~ 125°C | Surface Mount | - | 0.505" (12.83mm) | 0.530" L x 0.699" W (13.46mm x 17.75mm) | |||
90 In Stock | 1 : 4,55000 € Cut Tape (CT) 600 : 4,43903 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | -40°C ~ 125°C | Surface Mount | 0.508" L x 0.512" W (12.90mm x 13.00mm) | 0.244" (6.20mm) | - |