Showing
1 - 25
of 14.913
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Panel Cutout Dimensions
Bushing Thread
Ingress Protection
Features
Operating Temperature
Vertical Toggle Switch
100SP1T1B1M1QEH
SWITCH TOGGLE SPDT 5A 120V
E-Switch
9.877
In Stock
1 : 2,92000 €
Bulk
Bulk
ActivePanel MountSPDTOn-On5A (AC/DC)120 V28 VStandard Round10.41mmNon-Illuminated--Solder LugCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
100SP1T2B3M1QEH, 100SP1T2B3M2QEH
100SP1T2B3M1QEH
SWITCH TOGGLE SPDT 5A 120V
E-Switch
5.345
In Stock
1 : 2,92000 €
Bulk
Bulk
ActivePanel MountSPDTOn-On5A (AC/DC)120 V28 VStandard Round6.86mmNon-Illuminated--Solder LugCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
100SP1T1B4M2QE
100SP1T1B4M2QE
SWITCH TOGGLE SPDT 5A 120V
E-Switch
2.385
In Stock
1 : 2,92000 €
Bulk
Bulk
ActiveThrough HoleSPDTOn-On5A (AC/DC)120 V28 VStandard Round12.19mmNon-Illuminated--PC Pin-Unthreaded-Epoxy Sealed Terminals-30°C ~ 85°C
100SPxT1B1MxQEH
100SP3T1B1M2QEH
SWITCH TOGGLE SPDT 5A 120V
E-Switch
2.926
In Stock
1 : 3,49000 €
Bulk
Bulk
ActivePanel MountSPDTOn-Off-On5A (AC/DC)120 V28 VStandard Round10.41mmNon-Illuminated--PC PinCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
200MSP3T1B1M2QEH
200MSP3T1B1M2QEH
SWITCH TOGGLE SPDT 3A 120V
E-Switch
9.448
In Stock
1 : 3,92000 €
Bulk
Bulk
ActivePanel MountSPDTOn-Off-On3A (AC/DC)120 V28 VStandard Round9.40mmNon-Illuminated--PC PinCircular - 4.95mm Dia10-48-Epoxy Sealed Terminals-30°C ~ 85°C
100SP1T2B4M6QE, 100SP5T2B4M6RE
100SP1T2B4M6QE
SWITCH TOGGLE SPDT 5A 120V
E-Switch
14.885
In Stock
1 : 3,95000 €
Bulk
Bulk
ActiveThrough Hole, Right AngleSPDTOn-On5A (AC/DC)120 V28 VStandard Round6.46mmNon-Illuminated--PC Pin-Unthreaded-Epoxy Sealed Terminals-30°C ~ 85°C
100xxx(x)T1B1M2QEH
100DP3T1B1M2QEH
SWITCH TOGGLE DPDT 5A 120V
E-Switch
7.069
In Stock
1 : 4,41000 €
Bulk
Bulk
ActivePanel MountDPDTOn-Off-On5A (AC/DC)120 V28 VStandard Round10.41mmNon-Illuminated--PC PinCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
B13AP, B12AP, B15AP, B19AP
B12AP
SWITCH TOGGLE SPDT 0.4VA 28V
NKK Switches
7.175
In Stock
6.117
Factory
1 : 4,35000 €
Bulk
Bulk
ActiveThrough HoleSPDTOn-On0.4VA (AC/DC)28 V28 VStandard Round10.00mmNon-Illuminated--PC Pin-Unthreaded-Epoxy Sealed Terminals-30°C ~ 85°C
100DP1T2B4M6QE
100DP1T2B4M6QE
SWITCH TOGGLE DPDT 5A 120V
E-Switch
9.244
In Stock
1 : 4,83000 €
Bulk
Bulk
ActiveThrough Hole, Right AngleDPDTOn-On5A (AC/DC)120 V28 VStandard Round6.46mmNon-Illuminated--PC Pin-Unthreaded-Epoxy Sealed Terminals-30°C ~ 85°C
A11JP
A11JP
SWITCH TOGGLE SPST 0.4VA 28V
NKK Switches
737
In Stock
19.657
Factory
1 : 4,85000 €
Tray
Tray
ActiveThrough HoleSPSTOn-Off0.4VA (AC/DC)28 V28 VStandard Round6.30mmNon-Illuminated--PC Pin-Unthreaded, Square-Process Sealed-30°C ~ 85°C
G12AP(RO)
G12AP
SWITCH TOGGLE SPDT 0.4VA 28V
NKK Switches
5.085
In Stock
8.214
Factory
1 : 4,90000 €
Bulk
Bulk
ActiveThrough HoleSPDTOn-On0.4VA (AC/DC)28 V28 VStandard Round3.80mmNon-Illuminated--PC Pin-Unthreaded-Process Sealed-25°C ~ 85°C
100SPxT8B13M1QEH
100SP1T8B13M1QEH
SWITCH TOGGLE SPDT 5A 120V
E-Switch
6.608
In Stock
1 : 5,12000 €
Bulk
Bulk
ActivePanel MountSPDTOn-On5A (AC/DC)120 V28 VStandard Round18.00mmNon-Illuminated--Solder LugCircular - 11.91mm Dia15/32-32-Epoxy Sealed Terminals-30°C ~ 85°C
B12JV(RO)
B12JV
SWITCH TOGGLE SPDT 0.4VA 28V
NKK Switches
1.204
In Stock
5.566
Factory
1 : 5,14000 €
Bulk
Bulk
ActiveThrough Hole, Right Angle, VerticalSPDTOn-On0.4VA (AC/DC)28 V28 VStandard Round6.30mmNon-Illuminated--PC Pin-Unthreaded-Epoxy Sealed Terminals-30°C ~ 85°C
G12AV
G12AV
SWITCH TOGGLE SPDT 0.4VA 28V
NKK Switches
16.153
In Stock
19.590
Factory
1 : 5,65000 €
Bulk
Bulk
ActiveThrough Hole, Right Angle, VerticalSPDTOn-On0.4VA (AC/DC)28 V28 VStandard Round3.80mmNon-Illuminated--PC Pin-Unthreaded-Process Sealed-25°C ~ 85°C
G12AH
G12AH
SWITCH TOGGLE SPDT 0.4VA 28V
NKK Switches
5.751
In Stock
68.291
Factory
1 : 5,65000 €
Bulk
Bulk
ActiveThrough Hole, Right AngleSPDTOn-On0.4VA (AC/DC)28 V28 VStandard Round3.80mmNon-Illuminated--PC Pin-Unthreaded-Process Sealed-25°C ~ 85°C
G3T12AB
G3T12AB
SWITCH TOGGLE SPDT 0.4VA 28V
NKK Switches
13.360
In Stock
6.141
Factory
1 : 6,17000 €
Tray
Tray
ActiveSurface MountSPDTOn-On0.4VA (AC/DC)28 V28 VStandard Round3.81mmNon-Illuminated--Gull Wing-Unthreaded-Process Sealed-30°C ~ 85°C
M2012S2A2G13(-RO)
M2012S2A2G13
SWITCH TOGGLE SPDT 0.4VA 28V
NKK Switches
2.419
In Stock
1.420
Factory
1 : 6,17000 €
Bulk
Bulk
ActiveThrough HoleSPDTOn-On0.4VA (AC/DC)28 V28 VStandard Round6.86mmNon-Illuminated--PC Pin-Unthreaded-Epoxy Sealed Terminals-30°C ~ 85°C
M2012S2A2G40, RO, M2019S2A2G40, RO
M2012S2A2G40
SWITCH TOGGLE SPDT 0.4VA 28V
NKK Switches
5.746
In Stock
3.521
Factory
1 : 6,45000 €
Bulk
Bulk
ActiveThrough Hole, Right Angle, VerticalSPDTOn-On0.4VA (AC/DC)28 V28 VStandard Round6.86mmNon-Illuminated--PC Pin-Unthreaded-Epoxy Sealed Terminals-30°C ~ 85°C
M2012S2D3G01
M2012S2D3G01
SWITCH TOGGLE SPDT 0.4VA 28V
NKK Switches
5.677
In Stock
1 : 7,02000 €
Bulk
Bulk
ActivePanel MountSPDTOn-On0.4VA (AC/DC)28 V28 VStandard Round5.08mmNon-Illuminated--Solder LugCircular - 6.50mm Dia1/4-40IP67 - Dust Tight, WaterproofEpoxy Sealed Terminals-30°C ~ 85°C
G3T22AB
G3T22AB
SWITCH TOGGLE DPDT 0.4VA 28V
NKK Switches
31.326
In Stock
9.033
Factory
1 : 8,17000 €
Tray
Tray
ActiveSurface MountDPDTOn-On0.4VA (AC/DC)28 V28 VStandard Round3.81mmNon-Illuminated--Gull Wing-Unthreaded-Process Sealed-30°C ~ 85°C
M201xSD3G01
M2018SD3G01
SWITCH TOGGLE SPDT 0.4VA 28V
NKK Switches
602
In Stock
1 : 7,85000 €
Bulk
Bulk
ActivePanel MountSPDTMom-Off-Mom0.4VA (AC/DC)28 V28 VStandard Round10.50mmNon-Illuminated--Solder LugCircular - 6.50mm Dia1/4-40IP67 - Dust Tight, WaterproofEpoxy Sealed Terminals-30°C ~ 85°C
M2022S2A2G40-(RO)
M2022S2A2G40
SWITCH TOGGLE DPDT 0.4VA 28V
NKK Switches
3.177
In Stock
4.416
Factory
1 : 9,48000 €
Bulk
Bulk
ActiveThrough Hole, Right Angle, VerticalDPDTOn-On0.4VA (AC/DC)28 V28 VStandard Round6.86mmNon-Illuminated--PC Pin-Unthreaded-Epoxy Sealed Terminals-30°C ~ 85°C
ANT11SEBQE
ANT11SEBQE
SWITCH TOGGLE SPDT SOLDER SEAL
CIT Relay and Switch
11.236
In Stock
1 : 1,96000 €
Bulk
Bulk
ActivePanel MountSPDTOn-On5A (AC/DC)120 V28 VStandard Round10.41mmNon-Illuminated--Solder Lug-1/4-40---40°C ~ 85°C
100SP3T4B1M1QEH, 100SP1T4B1M1QEH
100SP1T4B1M1QEH
SWITCH TOGGLE SPDT 5A 120V
E-Switch
548
In Stock
1 : 2,80000 €
Bulk
Bulk
ActivePanel MountSPDTOn-On5A (AC/DC)120 V28 VStandard Round16.26mmNon-Illuminated--Solder LugCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
100SPxT1B1MxQEH
100SP1T1B1M2QEH
SWITCH TOGGLE SPDT 5A 120V
E-Switch
8.550
In Stock
1 : 2,92000 €
Bulk
Bulk
ActivePanel MountSPDTOn-On5A (AC/DC)120 V28 VStandard Round10.41mmNon-Illuminated--PC PinCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
Showing
1 - 25
of 14.913

28 V Toggle Switches


Toggle switches are mechanical devices that make or break electrical connections in a circuit by the closing or opening electrical contacts when the protruding actuator is manually moved (toggled) from one position (throw) to another. Toggle switches are defined by their number of poles and throws. Pole refers to the number of separate circuits that the switch controls. A single-pole, single throw switch controls just one circuit as in a simple on/off switch that connects or disconnects two terminals. Changeover contacts are double throw.