Showing
of 13.086
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
PTS526 SK15 SMTR2 LFS
PTS526 SM15 SMTR2 LFS
TACT 5.2 X 5.2, 1.5 MM H, 160GF,
C&K
61.401
In Stock
1 : 0,13000 €
Cut Tape (CT)
4.000 : 0,07712 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount1.50mm-Top ActuatedGull Wing5.20mm x 5.20mmNon-Illuminated--160gfIP40--20°C ~ 70°C
TL3315NF
TL3315NF100Q
SWITCH TACTILE SPST-NO 0.05A 15V
E-Switch
294.470
In Stock
1 : 0,14000 €
Cut Tape (CT)
5.000 : 0,07745 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 15VDCSnap DomeSurface Mount0.55mm-Top ActuatedGull Wing4.50mm x 4.50mmNon-Illuminated--100gf---20°C ~ 70°C
TL3315NF
TL3315NF160Q
SWITCH TACTILE SPST-NO 0.05A 15V
E-Switch
238.230
In Stock
1 : 0,14000 €
Cut Tape (CT)
5.000 : 0,07745 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 15VDCSnap DomeSurface Mount0.55mm-Top ActuatedGull Wing4.50mm x 4.50mmNon-Illuminated--160gf---20°C ~ 70°C
TL3315NF
TL3315NF250Q
SWITCH TACTILE SPST-NO 0.05A 15V
E-Switch
136.740
In Stock
65.000
Factory
1 : 0,14000 €
Cut Tape (CT)
5.000 : 0,07745 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 15VDCSnap DomeSurface Mount0.55mm-Top ActuatedGull Wing4.50mm x 4.50mmNon-Illuminated--250gf---20°C ~ 70°C
PTS526 SK15 SMTR2 LFS
PTS526 SK15 SMTR2 LFS
TACT 5.2 X 5.2, 1.5 MM H, 260GF,
C&K
369.297
In Stock
1 : 0,13000 €
Cut Tape (CT)
4.000 : 0,08445 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount1.50mm-Top ActuatedGull Wing5.20mm x 5.20mmNon-Illuminated--260gfIP40--20°C ~ 70°C
PTS 647 SM38 SMTR2 LFS
PTS 647 SM38 SMTR2 LFS
TACT 4.5 X 4.5, 3.8 MM H, 1.8N,
C&K
61.471
In Stock
1 : 0,19000 €
Cut Tape (CT)
2.000 : 0,11209 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount3.80mm-Top ActuatedGull Wing4.50mm x 4.50mmNon-Illuminated--180gfIP40--20°C ~ 70°C
PTS815
PTS815 SJM 250 SMTR LFS
TACT 4.2 X 3.2, 2.5 MM H, 180GF,
C&K
153.256
In Stock
1 : 0,19000 €
Cut Tape (CT)
3.000 : 0,11526 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCOval ButtonSurface Mount2.50mm-Top ActuatedJ Lead4.20mm x 3.20mmNon-Illuminated--180gfIP40--20°C ~ 70°C
FSM4JH
1825910-6
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
123.652
In Stock
1 : 0,12000 €
Bulk
Bulk
ActiveSPST-NOOff-Mom0.05A @ 24VDCStandardThrough Hole5.00mm-Top ActuatedPC Pin6.00mm x 6.00mmNon-Illuminated--160gf---35°C ~ 85°C
PTS645
PTS645SL43SMTR92 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
91.965
In Stock
1 : 0,17000 €
Cut Tape (CT)
1.000 : 0,12406 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount4.30mm-Top ActuatedGull Wing6.00mm x 6.00mmNon-Illuminated--130gf---40°C ~ 85°C
TL3305 Series
TL3305BF260QG
SWITCH TACTILE SPST-NO 50MA 12V
E-Switch
351.745
In Stock
1 : 0,22000 €
Cut Tape (CT)
1.500 : 0,12921 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount5.00mm-Top ActuatedGull Wing4.50mm x 4.50mmNon-Illuminated--260gf---20°C ~ 70°C
FSM14JH
2-1825910-7
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
127.193
In Stock
1 : 0,13000 €
Bulk
Bulk
ActiveSPST-NOOff-Mom0.05A @ 24VDCStandardThrough Hole13.00mm-Top ActuatedPC Pin6.00mm x 6.00mmNon-Illuminated--160gf---35°C ~ 85°C
TL3305 Series
TL3305AF260QG
SWITCH TACTILE SPST-NO 50MA 12V
E-Switch
54.044
In Stock
1 : 0,20000 €
Cut Tape (CT)
2.000 : 0,14129 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount3.80mm-Top ActuatedGull Wing4.50mm x 4.50mmNon-Illuminated--260gf---20°C ~ 70°C
EVQ-P7(A,B,J,K)01x
EVQ-P7A01P
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
197.059
In Stock
1 : 0,27000 €
Cut Tape (CT)
5.000 : 0,14315 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCRectangular ButtonSurface Mount, Right Angle--Side ActuatedGull Wing4.70mm x 2.90mmNon-Illuminated--220gf---20°C ~ 70°C
EVQ-QW
EVQ-Q2P02W
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
20.002
In Stock
1 : 0,25000 €
Cut Tape (CT)
2.000 : 0,14709 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.02A @ 15VDCStandardSurface Mount2.50mm-Top ActuatedJ Lead6.50mm x 6.00mmNon-Illuminated--160gf---40°C ~ 85°C
PTS530
PTS530 GK055 SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
98.254
In Stock
1 : 0,27000 €
Cut Tape (CT)
7.000 : 0,14858 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCFlushSurface Mount0.55mm-Top ActuatedGull Wing4.50mm x 4.50mmNon-Illuminated--260gf---40°C ~ 85°C
TL3305 Series
TL3305CF260QG
SWITCH TACTILE SPST-NO 50MA 12V
E-Switch
24.369
In Stock
1 : 0,25000 €
Cut Tape (CT)
1.000 : 0,15002 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount7.00mm-Top ActuatedGull Wing4.50mm x 4.50mmNon-Illuminated--260gf---20°C ~ 70°C
FSM18JH
3-1825910-5
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
123.897
In Stock
1 : 0,15000 €
Bulk
Bulk
ActiveSPST-NOOff-Mom0.05A @ 24VDCStandardThrough Hole8.50mm-Top ActuatedPC Pin6.00mm x 6.00mmNon-Illuminated--160gf---35°C ~ 85°C
EVQ-Q SMT
EVQ-Q2S03W
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
97.477
In Stock
1 : 0,26000 €
Cut Tape (CT)
2.000 : 0,15138 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.02A @ 15VDCStandardSurface Mount3.10mm-Top ActuatedJ Lead6.50mm x 6.00mmNon-Illuminated--160gf-Grounding Pin-40°C ~ 85°C
EVQ-P7x01K
EVQ-P7C01P
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
69.157
In Stock
1 : 0,28000 €
Cut Tape (CT)
5.000 : 0,15443 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCRectangular ButtonSurface Mount, Right Angle--Side ActuatedGull Wing4.70mm x 2.90mmNon-Illuminated--220gf-Board Guide-20°C ~ 70°C
CS11025.0F160
CS11025.0F160
SWITCH TACTILE SPST-NO 50MA 50V
CIT Relay and Switch
31.364
In Stock
1 : 0,26000 €
Cut Tape (CT)
1.000 : 0,15519 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 50VDCStandardSurface Mount5.00mm-Top ActuatedGull Wing6.00mm x 6.00mmNon-Illuminated--160gf---40°C ~ 85°C
PTS645SM43SMTR (LFS)
PTS645SM43SMTR92 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
542.959
In Stock
1 : 0,28000 €
Cut Tape (CT)
1.000 : 0,15709 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount4.30mm-Top ActuatedGull Wing6.00mm x 6.00mmNon-Illuminated--160gf-Blue Actuator-20°C ~ 85°C
EVQ-Q SMT
EVQ-Q2Y03W
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
140.678
In Stock
1 : 0,27000 €
Cut Tape (CT)
2.000 : 0,15987 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.02A @ 15VDCStandardSurface Mount3.10mm-Top ActuatedJ Lead6.50mm x 6.00mmNon-Illuminated--350gf---40°C ~ 85°C
EVQ-Q SMT
EVQ-Q2P03W
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
72.385
In Stock
1 : 0,27000 €
Cut Tape (CT)
2.000 : 0,16168 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.02A @ 15VDCStandardSurface Mount3.10mm-Top ActuatedJ Lead6.50mm x 6.00mmNon-Illuminated--160gf---40°C ~ 85°C
PTS645
PTS645SL50SMTR92 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
75.909
In Stock
1 : 0,27000 €
Cut Tape (CT)
1.000 : 0,16209 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount5.00mm-Top ActuatedGull Wing6.00mm x 6.00mmNon-Illuminated--130gf---40°C ~ 85°C
PTS645SH50SM(TRLFS)
PTS645SH50SMTR92 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
53.659
In Stock
1 : 0,27000 €
Cut Tape (CT)
1.000 : 0,16209 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount5.00mm-Top ActuatedGull Wing6.00mm x 6.00mmNon-Illuminated--200gf---40°C ~ 85°C
Showing
of 13.086

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.