SPDT Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25.440 In Stock | 1 : 1,63000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 8A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | Terminal Barriers | Rectangular - 19.20mm x 12.90mm | -20°C ~ 105°C | - | |||
4.323 In Stock | 1 : 1,80000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 20A (AC) | 125 V | - | Concave (Curved) | Black | I O II | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.50mm x 12.10mm | -20°C ~ 85°C | - | |||
1.887 In Stock 4.310 Factory | 1 : 3,26000 € Tray | Tray | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Paddle | Red | No Marking | - | - | PC Pin | - | Sealed - Flux Protection | - | -30°C ~ 85°C | - | |||
13.841 In Stock 900 Factory | 1 : 5,04000 € Cut Tape (CT) 450 : 3,40433 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount, Right Angle | SPDT | On-On | 3A (AC/DC) | 120 V | 28 V | Concave (Curved) | Black | No Marking | - | - | SMD (SMT) Tab | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
3.723 In Stock | 1 : 3,53000 € Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
4.780 In Stock | 1 : 3,67000 € Bulk | Bulk | Active | Through Hole, Right Angle, Vertical | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
7.166 In Stock | 1 : 3,67000 € Tray | Tray | Active | Through Hole, Right Angle | SPDT | Mom-Off-Mom | 3A (AC/DC) | 120 V | 28 V | Concave (Curved) | Black | No Marking | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
566 In Stock | 1 : 4,10000 € Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
3.023 In Stock | 1 : 4,36000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 20A (AC) | 125 V | - | Convex (Reverse V) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP56 - Dust Protected, Water Resistant | - | Rectangular - 36.80mm x 15.30mm | -20°C ~ 85°C | - | |||
710 In Stock | 1 : 4,62000 € Bulk | - | Bulk | Active | Through Hole | SPDT | On-On | 3A (AC/DC) | 120 V | 28 V | Concave (Curved) | Black | No Marking | - | - | PC Pin | - | Process Sealed | - | -30°C ~ 85°C | - | ||
10.603 In Stock | 1 : 9,77000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 16A (DC) | - | 30 V | Convex (Reverse V) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 37.00mm x 21.10mm | 0°C ~ 55°C | - | |||
1.013 In Stock | 1 : 10,22000 € Tray | Tray | Active | Through Hole, Right Angle | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | - | |||
6.987 In Stock | 1 : 11,18000 € Tray | Tray | Active | Through Hole, Right Angle, Vertical | SPDT | On-On | 7.5A (AC/DC) | 125 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Sealed - Flux Protection | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | - | |||
2.598 In Stock | 1 : 11,26000 € Tray | Tray | Active | Through Hole, Right Angle, Vertical | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Sealed - Flux Protection | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 1 : 15,85000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 10A (DC) | - | 12 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.110" (2.8mm) | IP68 - Dust Tight, Waterproof | Sealed - Fully | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | - | |||
11.300 In Stock | 1 : 0,87000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 10A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.10mm | -20°C ~ 55°C | - | |||
7.396 In Stock | 1 : 0,94000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 13A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 12.90mm | -20°C ~ 105°C | - | |||
1.055 In Stock | 1 : 0,94000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 16A (AC) | 125 V | - | Concave (Curved) | Red | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.58mm x 13.97mm | -20°C ~ 105°C | - | |||
6.513 In Stock | 1 : 0,99000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 16A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 12.90mm | -20°C ~ 105°C | - | |||
4.741 In Stock | 1 : 1,03000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 10A (AC) | 125 V | - | Concave (Curved) | Black | I O II | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.10mm x 12.90mm | -20°C ~ 65°C | - | |||
7.815 In Stock | 1 : 1,12000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-Mom | 10A (AC) | 125 V | - | Round | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.00mm Dia | -20°C ~ 105°C | - | |||
9.653 In Stock | 1 : 1,24000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 16A (AC) | 125 V | - | Round | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.00mm Dia | -20°C ~ 105°C | - | |||
9.176 In Stock | 1 : 1,28000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 16A (AC) | 125 V | - | Round | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.00mm Dia | -20°C ~ 105°C | - | |||
3.832 In Stock 5.000 Factory | 1 : 1,32000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 15A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.60mm x 13.90mm | -20°C ~ 105°C | - | |||
6.696 In Stock | 1 : 1,39000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 10A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.10mm x 12.90mm | -20°C ~ 65°C | - |