E-Switch Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23.733 In Stock | 1 : 1,01000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | - | Round | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.00mm Dia | -20°C ~ 65°C | |||
7.537 In Stock | 1 : 1,31000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.00mm | -30°C ~ 65°C | |||
3.772 In Stock | 1 : 1,67000 € Bulk | Bulk | Active | Panel Mount, Threaded Body with Nut | SPST | On-Off | 10A (AC) | 125 V | - | Round | Black | O - | - | - | Solder Lug | - | - | Circular - 18.20mm Dia | 0°C ~ 65°C | |||
9.136 In Stock | 1 : 1,81000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 6.65mm | -20°C ~ 65°C | |||
15.165 In Stock | 1 : 1,96000 € Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | -20°C ~ 55°C | |||
8.477 In Stock | 1 : 2,28000 € Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.00mm | -20°C ~ 65°C | |||
2.194 In Stock | 1 : 3,09000 € Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) - Illuminated | Green | O - | Neon, Green | 125 VAC | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | -20°C ~ 55°C | |||
13.841 In Stock 900 Factory | 1 : 5,04000 € Cut Tape (CT) 450 : 3,40433 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount, Right Angle | SPDT | On-On | 3A (AC/DC) | 120 V | 28 V | Concave (Curved) | Black | No Marking | - | - | SMD (SMT) Tab | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | |||
3.723 In Stock | 1 : 3,53000 € Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | |||
558 In Stock | 1 : 3,53000 € Tube | Tube | Active | Through Hole | DPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Curved) | Black | No Marking | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | |||
4.780 In Stock | 1 : 3,67000 € Bulk | Bulk | Active | Through Hole, Right Angle, Vertical | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | |||
7.166 In Stock | 1 : 3,67000 € Tray | Tray | Active | Through Hole, Right Angle | SPDT | Mom-Off-Mom | 3A (AC/DC) | 120 V | 28 V | Concave (Curved) | Black | No Marking | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | |||
566 In Stock | 1 : 4,10000 € Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | |||
22.469 In Stock 3.000 Factory | 1 : 5,13000 € Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | IP55 - Dust Protected, Water Resistant | - | Rectangular - 30.00mm x 22.00mm | -20°C ~ 65°C | |||
8.584 In Stock | 1 : 5,57000 € Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) | Black | ON OFF, Vertical | - | - | Quick Connect - 0.250" (6.3mm) | IP54 - Dust Protected, Water Resistant | - | Rectangular - 36.80mm x 21.00mm | -20°C ~ 55°C | |||
20.026 In Stock | 1 : 6,89000 € Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 30.00mm x 22.30mm | -20°C ~ 85°C | |||
10.603 In Stock | 1 : 9,77000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 16A (DC) | - | 30 V | Convex (Reverse V) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 37.00mm x 21.10mm | 0°C ~ 55°C | |||
832 In Stock | 1 : 12,06000 € Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 20A (AC) | 125 V | - | Convex (Reverse V) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 37.00mm x 21.10mm | 0°C ~ 55°C | |||
3.403 In Stock | 1 : 0,49000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 11A (AC) | 125 V | - | Concave (Curved) | Black | ON OFF, Vertical | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.10mm | -20°C ~ 55°C | |||
10.442 In Stock | 1 : 0,61000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.10mm | -20°C ~ 55°C | |||
12.063 In Stock | 1 : 0,62000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.10mm | -20°C ~ 55°C | |||
4.180 In Stock | 1 : 0,62000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | ON OFF, Vertical | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.10mm | -20°C ~ 55°C | |||
3.731 In Stock | 1 : 0,62000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O I | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.10mm | -20°C ~ 55°C | |||
5.522 In Stock | 1 : 0,68000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 6.80mm | -20°C ~ 105°C | |||
19.479 In Stock | 1 : 0,75000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 10A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.10mm | -20°C ~ 55°C |