Showing
of 10.275
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
kre2ana1bbd
KRE2ANA1BBD
SWITCH ROCKER SPST 16A 125V
ZF Electronics
4.840
In Stock
1 : 3,04000 €
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC), 10A (DC)125 V28 VFlatBlackO ---Quick Connect - 0.187" (4.7mm)IP65 - Dust Tight, Water Resistant-Rectangular - 19.40mm x 13.00mm-25°C ~ 85°C-
GW12LCP
GW12LCP
SWITCH ROCKER SPDT 0.4VA 28V
NKK Switches
1.862
In Stock
4.310
Factory
1 : 3,36000 €
Tray
Tray
ActiveThrough HoleSPDTOn-On0.4VA (AC/DC)28 V28 VPaddleRedNo Marking--PC Pin-Sealed - Flux Protection--30°C ~ 85°C-
GRB112A802BB
GRB112A802BB
SWITCH ROCKER SPST 16A 125V
CW Industries
5.473
In Stock
1 : 3,41000 €
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC), 10A (DC)125 V28 VRoundBlackNo Marking--Quick Connect - 0.187" (4.7mm)IP65 - Dust Tight, Water Resistant-Circular - 20.20mm Dia-20°C ~ 85°C-
KRE2ALA2RBB
KRE2ALA2RBB
SWITCH ROCKER SPST 16A 125V
ZF Electronics
11.051
In Stock
1 : 3,33000 €
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC), 10A (DC)125 V28 VFlat - IlluminatedRedNo MarkingNeon, Red110 VACQuick Connect - 0.187" (4.7mm)IP65 - Dust Tight, Water Resistant-Rectangular - 19.40mm x 13.00mm-25°C ~ 85°C-
400BWMSP Series
400BWMSP1R2BLKSM6QE
SWITCH ROCKER SPDT 3A 120V
E-Switch
13.941
In Stock
900
Factory
1 : 5,19000 €
Cut Tape (CT)
450 : 3,50600 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount, Right AngleSPDTOn-On3A (AC/DC)120 V28 VConcave (Curved)BlackNo Marking--SMD (SMT) TabIP67 - Dust Tight, WaterproofEpoxy Sealed Terminals--30°C ~ 85°C-
300SP1J1BLKM6QE
300SP1J1BLKM6QE
SWITCH ROCKER SPDT 5A 120V
E-Switch
3.723
In Stock
1 : 3,63000 €
Bulk
Bulk
ActiveThrough Hole, Right AngleSPDTOn-On5A (AC/DC)120 V28 VConcave (Standard V)BlackNo Marking--PC Pin-Epoxy Sealed Terminals--30°C ~ 85°C-
300SP1J1BLKM7QE
300SP1J1BLKM7QE
SWITCH ROCKER SPDT 5A 120V
E-Switch
4.780
In Stock
1 : 3,78000 €
Bulk
Bulk
ActiveThrough Hole, Right Angle, VerticalSPDTOn-On5A (AC/DC)120 V28 VConcave (Standard V)BlackNo Marking--PC Pin-Epoxy Sealed Terminals--30°C ~ 85°C-
400AWMSP4R1BLKM6QE
400AWMSP4R1BLKM6QE
SWITCH ROCKER SPDT 3A 120V
E-Switch
7.166
In Stock
324
Factory
1 : 3,78000 €
Tray
Tray
ActiveThrough Hole, Right AngleSPDTMom-Off-Mom3A (AC/DC)120 V28 VConcave (Curved)BlackNo Marking--PC PinIP67 - Dust Tight, WaterproofEpoxy Sealed Terminals--30°C ~ 85°C-
300AWSP1J1M6QE
300AWSP1J1BLKM6QE
SWITCH ROCKER SPDT 5A 120V
E-Switch
566
In Stock
1 : 4,22000 €
Bulk
Bulk
ActiveThrough Hole, Right AngleSPDTOn-On5A (AC/DC)120 V28 VConcave (Standard V)BlackNo Marking--PC PinIP67 - Dust Tight, WaterproofEpoxy Sealed Terminals--30°C ~ 85°C-
707
In Stock
1 : 4,76000 €
Bulk
-
Bulk
ActiveThrough HoleSPDTOn-On3A (AC/DC)120 V28 VConcave (Curved)BlackNo Marking--PC Pin-Process Sealed--30°C ~ 85°C-
7101J1AQE2
7101J1AQE2
SWITCH ROCKER SPDT 5A 120V
C&K
1.013
In Stock
1 : 10,53000 €
Tray
Tray
ActiveThrough Hole, Right AngleSPDTOn-On5A (AC/DC)120 V28 VConcave (Standard V)BlackNo Marking--PC Pin-Epoxy Sealed TerminalsRectangular - 17.96mm x 10.62mm-30°C ~ 85°C-
SWITCH ROCKER SPDT E SERIES
E101J1AV2QE2
SWITCH ROCKER SPDT 7.5A 125V
C&K
6.987
In Stock
1 : 11,51000 €
Tray
Tray
ActiveThrough Hole, Right Angle, VerticalSPDTOn-On7.5A (AC/DC)125 V28 VConcave (Standard V)BlackNo Marking--PC Pin-Sealed - Flux ProtectionRectangular - 17.96mm x 10.62mm-30°C ~ 85°C-
1.378
In Stock
1 : 13,60000 €
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off15A (AC/DC)125 V28 VConcave (Curved) - IlluminatedBlackNo MarkingNeon, Red125 VACQuick Connect - 0.250" (6.3mm)--Rectangular - 36.83mm x 21.08mm--
471002268142
471002268142
ROCKER SWITCH 10A/250V, CUT-OUT
Würth Elektronik
673
In Stock
1 : 3,29000 €
Tray
Tray
ActivePanel Mount, Snap-InSPSTOn-Off10A (AC/DC)250 V28 VRoundBlackO ---Quick Connect - 0.187" (4.7mm)--Circular - 20.20mm Dia0°C ~ 85°C-
WS-RSTV Series
471002268143
ROCKER SWITCH 10A/250V, CUT-OUT
Würth Elektronik
255
In Stock
1 : 3,29000 €
Tray
Tray
ActivePanel Mount, Snap-InSPSTOn-Off10A (AC/DC)250 V28 VRoundBlackO I--Quick Connect - 0.187" (4.7mm)--Circular - 20.20mm Dia0°C ~ 85°C-
11.271
In Stock
1 : 2,93000 €
Tray
Tray
ActiveThrough Hole, Right AngleSPDTOn-On0.4VA (AC/DC)28 V28 VPaddleGrayNo Marking--PC Pin----40°C ~ 85°C-
CF-LD_1DC-AR2W
CF-LD-1DC-AR2W
SWITCH ROCKER SPDT 0.4VA 28V
Nidec Components Corporation
293
In Stock
1 : 2,93000 €
Tray
Tray
ActiveThrough HoleSPDTOn-On0.4VA (AC/DC)28 V28 VPaddleRedNo Marking--PC Pin----40°C ~ 85°C-
GW12RCP
GW12RCP
SWITCH ROCKER SPDT 0.4VA 28V
NKK Switches
803
In Stock
2.050
Factory
1 : 3,36000 €
Tray
Tray
ActiveThrough HoleSPDTOn-On0.4VA (AC/DC)28 V28 VConcave (Curved)RedNo Marking--PC Pin-Sealed - Flux Protection--30°C ~ 85°C-
GW12RCV
GW12RCV
SWITCH ROCKER SPDT 0.4VA 28V
NKK Switches
11.057
In Stock
12.886
Factory
1 : 3,49000 €
Tray
Tray
ActiveThrough Hole, Right Angle, VerticalSPDTOn-On0.4VA (AC/DC)28 V28 VConcave (Curved)RedNo Marking--PC Pin-Sealed - Flux Protection--30°C ~ 85°C-
400MSP1R6BLKM6QE
400MSP1R6BLKM6QE
SWITCH ROCKER SPDT 3A 120V
E-Switch
13.339
In Stock
1 : 3,54000 €
Bulk
Bulk
ActiveThrough Hole, Right AngleSPDTOn-On3A (AC/DC)120 V28 VConcave (Curved)BlackNo Marking--PC Pin-Epoxy Sealed Terminals--30°C ~ 85°C-
300SP1J1BLKM2QE
300SP1J1BLKM2QE
SWITCH ROCKER SPDT 5A 120V
E-Switch
4.246
In Stock
11.880
Factory
1 : 3,63000 €
Bulk
Bulk
ActiveThrough HoleSPDTOn-On5A (AC/DC)120 V28 VConcave (Standard V)BlackNo Marking--PC Pin-Epoxy Sealed Terminals--30°C ~ 85°C-
GW22LCP
GW22LCP
SWITCH ROCKER DPDT 0.4VA 28V
NKK Switches
503
In Stock
461
Factory
1 : 3,95000 €
Tray
Tray
ActiveThrough HoleDPDTOn-On0.4VA (AC/DC)28 V28 VPaddleRedNo Marking--PC Pin-Sealed - Flux Protection--30°C ~ 85°C-
471005264153
471005264153
ROCKER SWITCH_PANEL CUT-OUT WITH
Würth Elektronik
217
In Stock
1 : 4,07000 €
Tray
Tray
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC), 10A (DC)250 V28 VConcave (Curved)BlackO I--Quick Connect - 0.250" (6.3mm)--Rectangular - 27.60mm x 13.80mm0°C ~ 85°C-
KCA2ALA2RBB
KCA2ALA2RBB
SWITCH ROCKER SPST 16A 125V
ZF Electronics
3.712
In Stock
1 : 3,63000 €
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC), 10A (DC)125 V28 VRound - IlluminatedRedNo MarkingNeon, Red110 VACQuick Connect - 0.187" (4.7mm)IP65 - Dust Tight, Water Resistant-Circular - 20.00mm Dia-25°C ~ 85°C-
300DP1J1BLKM7QE
300DP1J1BLKM7QEIO
SWITCH ROCKER DPDT 5A 120V
E-Switch
938
In Stock
1 : 4,47000 €
Bulk
Bulk
ActiveThrough Hole, Right Angle, VerticalDPDTOn-On5A (AC/DC)120 V28 VConcave (Standard V)BlackNo Marking--PC Pin-Epoxy Sealed Terminals--30°C ~ 85°C-
Showing
of 10.275

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.