Switches, Hubs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Configuration | Number of Ports | Copper Ports | Copper Type | Fiber Ports | Fiber Type | SFP/XFP Ports | SFP/XFP Type | Connector Type | Voltage - Input | Ingress Protection | Mounting Type | Operating Temperature | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107 In Stock | 1 : 113,11000 € Box | Box | Active | Switch - Unmanaged | Fixed | 5 | 5 | 10/100/1000 | - | - | - | - | RJ45 | 24VDC | IP20 | DIN Rail | -40°C ~ 70°C | - | - | |||
21 In Stock | 1 : 96,08000 € Box | Box | Active | Switch - Unmanaged | Fixed | 5 | 5 | 10/100 | - | - | - | - | RJ45 | 24VDC | IP20 | DIN Rail | -40°C ~ 70°C | - | - | |||
7 In Stock 10 Factory | 1 : 144,13000 € Box | Box | Active | Switch - Unmanaged | Fixed | 8 | 8 | 10/100/1000 | - | - | - | - | RJ45 | 24VDC | IP20 | DIN Rail | -40°C ~ 70°C | - | - | |||
10 In Stock | 1 : 287,91000 € Bulk | Bulk | Active | Switch - Unmanaged | Fixed | 5 | 5 | 10/100/1000 | - | - | - | - | RJ45 | 24VDC | IP20 | DIN Rail, Wall Mount | -10°C ~ 60°C | - | - | |||
10 In Stock | 1 : 299,44000 € Bulk | Bulk | Active | Switch | Fixed | 8 | 8 | - | - | - | - | - | RJ45 | - | IP30 | - | - | - | - | |||
11 Marketplace | 1 : 250,22000 € Bulk | Bulk | Active | Switch | Fixed | 8 | 8 | - | - | - | - | - | RJ45 | - | IP30 | - | - | - | - | |||
0 In Stock 10 Factory Check Lead Time | 10 : 101,51400 € Box | Box | Active | Switch - Unmanaged | Fixed | 8 | 8 | 10/100 | - | - | - | - | RJ45 | 24VDC | IP20 | DIN Rail | -40°C ~ 70°C | - | - |