Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT143
STM6315SDW13F
IC SUPERVISOR 1 CHANNEL SOT143-4
STMicroelectronics
34.950
In Stock
1 : 1,63000 €
Cut Tape (CT)
3.000 : 0,69846 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSimple Reset/Power-On Reset12.93VOpen Drain or Open CollectorActive Low112ms Minimum-40°C ~ 125°C (TA)Surface MountTO-253-4, TO-253AASOT-143-4
SOT-23A
MCP809T-475I/TT
IC SUPERVISOR 1 CHANNEL SOT23-3
Microchip Technology
6.113
In Stock
1 : 0,60000 €
Cut Tape (CT)
3.000 : 0,45610 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSimple Reset/Power-On Reset14.625VPush-Pull, Totem PoleActive Low150ms Minimum-40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
Showing
1 - 2
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.