Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
126 In Stock | 1 : 107,41000 € Bulk | Bulk | Active | Hybrid | Bipolar | 3.36VDC | 2.8 A | 200 | 1.8° | ±5% | 297.38 / 2100 | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 24 | 0.315" (8.00mm) | 0.945" (24.00mm) | 1.856" (47.14mm) | Wire Leads | -20°C ~ 50°C | 1.2 Ohms | Flatted Shaft | |||
29 In Stock | 1 : 160,02000 € Bulk | Bulk | Active | Hybrid | Bipolar | 4.17VDC | 2.8 A | 200 | 1.8° | ±5% | 438.99 / 3100 | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 24 | 0.315" (8.00mm) | 0.945" (24.00mm) | 1.856" (47.14mm) | Wire Leads | -20°C ~ 50°C | 1.5 Ohms | Flatted Shaft | |||
131 In Stock | 1 : 94,21000 € Bulk | Bulk | Active | Hybrid | Bipolar | 2.52VDC | 2.8 A | 200 | 1.8° | ±5% | 233.66 / 1650 | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 24 | 0.315" (8.00mm) | 0.945" (24.00mm) | 1.856" (47.14mm) | Wire Leads | -20°C ~ 50°C | 0.9 Ohms | Flatted Shaft | |||
14 In Stock | 1 : 72,61000 € Bulk | Bulk | Active | Hybrid | Bipolar | 2.1VDC | 2.8 A | 200 | 1.8° | ±5% | 155.77 / 1100 | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 24 | 0.315" (8.00mm) | 0.945" (24.00mm) | 1.856" (47.14mm) | Wire Leads | -20°C ~ 50°C | 0.7 Ohms | Flatted Shaft | |||
7 In Stock | 1 : 213,54000 € Bulk | Bulk | Active | Hybrid | Bipolar | 3.36VDC | 2.8 A | 200 | 1.8° | ±5% | 297.4 / 2100 | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 24 | 0.315" (8.00mm) | 0.945" (24.00mm) | 1.856" (47.14mm) | Wire Leads | -20°C ~ 50°C | 1.2 Ohms | Flatted Shaft | |||
0 In Stock Check Lead Time | 1 : 254,05000 € Bulk | Bulk | Active | Hybrid | Bipolar | 2.1VDC | 9 A | 200 | 1.8° | ±5% | 424.93 / 3000 | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 24 | 0.315" (8.00mm) | 0.945" (24.00mm) | 1.856" (47.14mm) | Wire Leads | - | 0.15 Ohms | Flatted Shaft | |||
0 In Stock Check Lead Time | 1 : 254,52000 € Bulk | Bulk | Active | Hybrid | Bipolar | 4.17VDC | 2.8 A | 200 | 1.8° | ±5% | 439 / 3100 | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 24 | 0.315" (8.00mm) | 0.945" (24.00mm) | 1.856" (47.14mm) | Wire Leads | -20°C ~ 50°C | 1.5 Ohms | Flatted Shaft |