Stepper Motors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
304 In Stock | 1 : 103,19000 € Tray | Tray | Active | - | Bipolar | 24VDC | 2.8 A | 200.0 | 1.8° | - | 294 / 2076 | Square - 2.252" x 2.252" (57.20mm x 57.20mm) | 23 | 0.250" (6.35mm) | 0.811" (20.60mm) | 1.860" (47.24mm) | Wire Leads | -20°C ~ 50°C | 1.1 Ohms | - | |||
25 In Stock | 1 : 77,60000 € Tray | Tray | Active | - | Bipolar | 24VDC | 1.4 A | 200.0 | 1.8° | - | 100 / 706 | Square - 2.252" x 2.252" (57.20mm x 57.20mm) | 23 | 0.250" (6.35mm) | 0.795" (20.20mm) | 1.860" (47.24mm) | Wire Leads | - | 2.8 Ohms | - |