Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
875 In Stock | 1 : 23,41000 € Bulk | Bulk | Active | Permanent Magnet | Unipolar | 12VDC | 110 mA | 48.0 | 7.5° | ±15% | 1.3 / 9.2 | Round - 1.030" Dia (26.16mm) | 0.079" (2.00mm) | 0.445" (11.30mm) | 1.370" (34.90mm) | Wire Leads | -20°C ~ 70°C | 110 Ohms | Round Shaft | |||
345 In Stock | 1 : 26,69000 € Bulk | Bulk | Active | Permanent Magnet | Bipolar | 5VDC | 250 mA | 48.0 | 7.5° | ±15% | 1.5 / 10.6 | Round - 1.030" Dia (26.16mm) | 0.079" (2.00mm) | 0.445" (11.30mm) | 1.370" (34.90mm) | Wire Leads | -20°C ~ 70°C | 19.8 Ohms | Round Shaft | |||
45 In Stock | 1 : 31,21000 € Bulk | Bulk | Active | Permanent Magnet | Unipolar | 5VDC | 260 mA | 24.0 | 15° | ±15% | 1.35 / 9.5 | Round - 1.030" Dia (26.16mm) | 0.079" (2.00mm) | 0.445" (11.30mm) | 1.370" (34.90mm) | Wire Leads | -20°C ~ 70°C | 19.6 Ohms | Round Shaft | |||
57 In Stock | 1 : 22,38000 € Bulk | Bulk | Active | Permanent Magnet | Unipolar | 12VDC | 110 mA | 24.0 | 15° | ±15% | 0.9 / 6.3 | Round - 1.030" Dia (26.16mm) | 0.079" (2.00mm) | 0.445" (11.30mm) | 1.370" (34.90mm) | Wire Leads | -20°C ~ 70°C | 110 Ohms | Round Shaft | |||
68 In Stock | 1 : 34,45000 € Bulk | Bulk | Active | Permanent Magnet | Unipolar | 5VDC | 260 mA | 48.0 | 7.5° | ±15% | 1.6 / 11.3 | Round - 1.030" Dia (26.16mm) | 0.079" (2.00mm) | 0.445" (11.30mm) | 1.370" (34.90mm) | Wire Leads | -20°C ~ 70°C | 19.6 Ohms | Round Shaft |