Spiral Wrap, Expandable Sleeving
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103 In Stock | 1 : 64,20000 € Spool | Spool | Active | Sleeve | Expandable | 3.000" (76.20mm) | 4.000" (101.60mm) | - | Polyester (PES) | Black | 100' (30.48m) | - | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant | - | - | - | - | |||
7 In Stock | 1 : 64,00000 € Spool | Spool | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.250" (31.75mm) | - | Polyester (PES) | Black | 250' (76.20m) | - | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant | - | - | - | - | |||
8 In Stock | 1 : 49,65000 € Spool | Spool | Active | Sleeve | Expandable | 2.000" (50.80mm) | 3.500" (88.90mm) | - | Polyester (PES) | Black | 100' (30.48m) | - | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant | - | - | - | - | |||
5 In Stock | 1 : 68,43000 € Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.187" (4.75mm) | - | Polyester (PES) | Black | 1000' (304.80m) | - | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant | - | - | - | - | |||
2 In Stock | 1 : 77,40000 € Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Polyester (PES) | Black | 500' (152.40m) | - | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant | - | - | - | - | |||
5 In Stock | 1 : 83,45000 € Spool | Spool | Active | Sleeve | Expandable | 1.000" (25.40mm) | 1.625" (41.28mm) | - | Polyester (PES) | Black | 250' (76.20m) | - | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant | - | - | - | - | |||
6 In Stock | 1 : 91,95000 € Spool | Spool | Active | Sleeve | Expandable | 1.500" (38.10mm) | 2.125" (53.97mm) | - | Polyester (PES) | Black | 250' (76.20m) | - | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant | - | - | - | - | |||
5 In Stock | 1 : 80,87000 € Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.375" (9.52mm) | - | Polyester (PES) | Black | 1000' (304.80m) | - | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : 85,13000 € Bulk | Bulk | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.375" (9.52mm) | - | Polyester (PES) | Black | 1000' (304.80m) | - | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant | - | - | - | - |