Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Inductance
For Use With/Related Products
Mounting Type
Size / Dimension
Height - Seated (Max)
SM-LP-5002E
SM-LP-5002E
TRANSF LINE MATCHING SMD
Bourns Inc.
12.160
In Stock
1 : 3,15000 €
Cut Tape (CT)
400 : 1,79310 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.8 H-Surface Mount0.354" L x 0.504" W (9.00mm x 12.80mm)0.295" (7.50mm)
SM-LP-5002E
SM-LP-5002
TRANSFORMBER LINE MATCHING SMD
Bourns Inc.
398
In Stock
1 : 3,15000 €
Tube
Tube
Active3.8 H-Surface Mount0.354" L x 0.504" W (9.00mm x 12.80mm)0.295" (7.50mm)
Showing
1 - 2
of 2

Specialty Transformers


Specialty Transformers are designed to be used with specific products or purposes. These transformers are to be used with ADM2485, ADP1050, ADSL over pots EP7 SMD, brooktree 8920 and 8952 HDSL, CCFL power supplies, crystal CS61574/35/100Ohms/transmit, crystal T1 chips/receive, CS8401, 8402, 8411 & 8412, CS8401/CS8402/CS8403/CS8404-audio transmitter, FT 3120, 3150, 5000 smart transceivers, Globespan, MAX250, MAX251, MAX253, O2 buck converter, PE22100, power form correction, rockwell 8069, RS-485 communications, SL1750, ST viper, T1 transmit for level one 310, and Xenon flash.