Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4.607 In Stock | 1 : 2,66000 € Tray | Tray | Active | Magnetic | General Purpose | 500 Hz ~ 20 kHz | 1500Hz | 8 Ohms | 82.00 | 100mW/500mm | Sound Pressure Level (SPL) | 100 mW | 200 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | PC Pins | 1.256" Dia (31.90mm) | 0.594" (15.10mm) | |||
11.599 In Stock | 1 : 2,72000 € Tray | Tray | Active | Magnetic | General Purpose | 600 Hz ~ 20 kHz | 1500Hz | 8 Ohms | 75.00 | 100mW/500mm | Sound Pressure Level (SPL) | 100 mW | 200 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | PC Pins | 0.906" Dia (23.00mm) | 0.335" (8.50mm) | |||
5.337 In Stock | 1 : 2,95000 € Tray | Tray | Active | Magnetic | General Purpose | 500 Hz ~ 20 kHz | 1400Hz | 8 Ohms | 72.00 | 100mW/500mm | Sound Pressure Level (SPL) | 150 mW | 200 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | PC Pins | 1.175" Dia (29.85mm) | 0.492" (12.50mm) | |||
5.683 In Stock | 1 : 3,67000 € Tray | Tray | Active | Magnetic | General Purpose | 1.5 kHz ~ 20 kHz | 1500Hz | 8 Ohms | 87.00 | 200mW/100mm | Sound Pressure Level (SPL) | 200 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | PC Pins | 0.669" Dia (17.00mm) | 0.315" (8.00mm) | |||
8.863 In Stock | 1 : 3,68000 € Tray | Tray | Active | Magnetic | General Purpose | 1.7 kHz ~ 20 kHz | 1700Hz | 8 Ohms | 87.00 | 300mW/100mm | Sound Pressure Level (SPL) | 300 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | PC Pins | 0.591" Dia (15.00mm) | 0.295" (7.50mm) | |||
1.074 In Stock | 1 : 3,27000 € Tray | Tray | Active | Magnetic | General Purpose | 1.2 kHz ~ 10 kHz | 1200Hz | 100 Ohms | 80.00 | 100mW/100mm | Sound Pressure Level (SPL) | 150 mW | 300 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | PC Pins | 1.169" Dia (29.70mm) | 0.500" (12.70mm) | |||
1.078 In Stock | 1 : 3,94000 € Tray | Tray | Active | Magnetic | General Purpose | 2.1 kHz ~ 20 kHz | 2100Hz | 32 Ohms | 87.00 | 300mW/100mm | Sound Pressure Level (SPL) | 300 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | PC Pins | 0.591" Dia (15.00mm) | 0.295" (7.50mm) | |||
178 In Stock | 1 : 3,98000 € Tray | Tray | Active | Magnetic | General Purpose | 1.7 kHz ~ 20 kHz | 1800Hz | 32 Ohms | 90.00 | 200mW/100mm | Sound Pressure Level (SPL) | 200 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | PC Pins | 0.669" Dia (17.00mm) | 0.315" (8.00mm) | |||
0 In Stock | 1 : 3,30000 € Tray | Tray | Active | Magnetic | General Purpose | 1.2 kHz ~ 20 kHz | 1200Hz | 32 Ohms | 81.00 | 100mW/100mm | Sound Pressure Level (SPL) | 100 mW | 200 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | PC Pins | 1.181" Dia (30.00mm) | 0.520" (13.20mm) | |||
363 In Stock | 1 : 3,93000 € Bulk | Bulk | Active | Magnetic | General Purpose | 1.7 kHz ~ 20 kHz | 1700Hz | 8 Ohms | 87.00 | 300mW/500mm | Sound Pressure Level (SPL) | 300 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | PC Pins | 0.591" Dia (15.00mm) | 0.295" (7.50mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Magnetic | General Purpose | 1.7 kHz ~ 20 kHz | 1700Hz | 8 Ohms | 87.00 | 300mW/500mm | Sound Pressure Level (SPL) | 300 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | PC Pins | 0.591" Dia (15.00mm) | 0.295" (7.50mm) |