Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.190 In Stock | 1 : 3,45000 € Tray | Tray | Active | Magnetic | General Purpose | 420 Hz ~ 14 kHz | 420Hz | 8 Ohms | - | 1W/100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | - | Spring Type | 0.709" L x 0.512" W (18.00mm x 13.00mm) | 0.098" (2.50mm) | |||
7.906 In Stock | 1 : 2,87000 € Tray | Tray | Active | Magnetic | General Purpose | 420 Hz ~ 14 kHz | 420Hz | 8 Ohms | 94.00 | 1W/100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | - | Solder Pads | 0.709" L x 0.512" W (18.00mm x 13.00mm) | 0.098" (2.50mm) | |||
20.965 In Stock | 1 : 2,98000 € Tray | Tray | Active | Magnetic | General Purpose | 500 Hz ~ 14 kHz | 500Hz | 8 Ohms | 94.00 | 700mW/100mm | Sound Pressure Level (SPL) | 700 mW | 1 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | - | Spring Type | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.130" (3.30mm) | |||
12.781 In Stock | 1 : 3,28000 € Tray | Tray | Active | Magnetic | General Purpose | 420 Hz ~ 14 kHz | 420Hz | 8 Ohms | 94.00 | 1W/100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.709" L x 0.512" W (18.00mm x 13.00mm) | 0.106" (2.70mm) | |||
1.698 In Stock | 1 : 2,98000 € Tray | Tray | Active | Magnetic | General Purpose | 500 Hz ~ 14 kHz | 500Hz | 8 Ohms | 94.00 | 700mW/100mm | Sound Pressure Level (SPL) | 700 mW | 1 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | - | Solder Pads | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.126" (3.20mm) | |||
390 In Stock | 1 : 3,39000 € Tray | Tray | Active | Magnetic | General Purpose | 500 Hz ~ 14 kHz | 500Hz | 8 Ohms | 94.00 | 700mW/100mm | Sound Pressure Level (SPL) | 700 mW | 1 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Spring Type | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.130" (3.30mm) | |||
122 In Stock | 1 : 3,18000 € Tray | Tray | Active | Magnetic | General Purpose | 500 Hz ~ 14 kHz | 500Hz | 8 Ohms | 94.00 | 700mW/100mm | Sound Pressure Level (SPL) | 700 mW | 1 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.118" (3.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Magnetic | General Purpose | 550 Hz ~ 20 kHz | 550Hz | 8 Ohms | 84.00 | 100mW/100mm | Sound Pressure Level (SPL) | 700 mW | 1 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Wire Leads | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.154" (3.90mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Magnetic | General Purpose | 550 Hz ~ 20 kHz | 550Hz | 8 Ohms | 84.00 | 100mW/100mm | Sound Pressure Level (SPL) | 700 mW | 1 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Spring Type | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.154" (3.90mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Magnetic | General Purpose | 420 Hz ~ 14 kHz | 420Hz | 8 Ohms | 94.00 | 1W/100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | - | Spring Type | 0.709" L x 0.512" W (18.00mm x 13.00mm) | 0.098" (2.50mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Magnetic | General Purpose | 420 Hz ~ 14 kHz | 420Hz | 8 Ohms | 94.00 | 1W/100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Spring Type | 0.709" L x 0.512" W (18.00mm x 13.00mm) | 0.106" (2.70mm) |