Speakers

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
SP-3605
SP-3605
SPEAKER 8OHM 1W TOP PORT 90DB
Soberton Inc.
2.070
In Stock
1 : 2,75000 €
Tray
Tray
Active
Magnetic
General Purpose
300 Hz ~ 5 kHz
550Hz
8 Ohms
90.00
100mW/100mm
Sound Pressure Level (SPL)
1 W
1.5 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B-N38
-
-
Wire Leads with Connector
1.417" Dia (36.00mm)
0.197" (5.00mm)
SP-1503FW
SP-1503FW
SPEAKER 8OHM 500MW TOP PORT 96DB
Soberton Inc.
35
In Stock
1 : 2,06000 €
Tray
Tray
Active
Magnetic
General Purpose
3 kHz ~ 5 kHz
1.1kHz
8 Ohms
96.00
500mW/100mm
Sound Pressure Level (SPL)
500 mW
800 mW
Top
Round
Polyethylene Naphthalate (PEN)
Nd-Fe-B
-
-
Wire Leads
0.591" L x 0.433" W (15.00mm x 11.00mm)
0.138" (3.50mm)
SP-2305W
SP-2305W
SPEAKER 8OHM 1W TOP PORT 87DB
Soberton Inc.
46
In Stock
1 : 2,21000 €
Tray
Tray
Active
Magnetic
General Purpose
300 Hz ~ 8 kHz
750Hz
8 Ohms
87.00
100mW/100mm
Sound Pressure Level (SPL)
1 W
1.5 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
-
-
-
Wire Leads
0.906" Dia (23.00mm)
0.197" (5.00mm)
Showing
of 3

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.