SPST-NO (1 Form A) x 2 Solid State Relays (SSR)

Results: 1.353
Manufacturer
Altran Magnetics, LLCBright Toward Industrial Co., Ltd.Broadcom LimitedCarlo Gavazzi Inc.CELComus InternationalCoto TechnologyCrouzetInfineon TechnologiesInternational RectifierIXYS Integrated Circuits DivisionOmron Electronics Inc-EMC DivPanasonic Electric WorksPicker Components
Series
-12121RS233031373847ASSRCOTOMOS™
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time BuyObsolete
Mounting Type
Chassis Mount or Panel MountChassis MountDIN RailSurface MountThrough Hole
Output Type
ACAC, DC (RF)AC, DCAC, Zero CrossDC
Voltage - Input
1 ~ 1.5VDC1.1VDC1.14VDC1.15VDC1.16VDC1.17VDC1.19VDC1.2VDC1.22VDC1.25VDC1.26VDC1.3VDC
Voltage - Load
0 V ~ 100 V0 V ~ 15 V0 V ~ 20 V0 V ~ 200 V0 V ~ 250 V0 V ~ 260 V0 V ~ 280 V0 V ~ 350 V0 V ~ 40 V0 V ~ 400 V0 V ~ 60 V0 V ~ 600 V
Load Current
40 mA50 mA60 mA70 mA80 mA85 mA90 mA100 mA110 mA120 mA140 mA150 mA
On-State Resistance (Max)
85 mOhms150 mOhms160 mOhms180 mOhms340 mOhms500 mOhms1 Ohms1.1 Ohms1.2 Ohms1.25 Ohms1.6 Ohms2 Ohms
Termination Style
-Gull WingPC PinQuick Connect - 0.250" (6.3mm)Screw Terminal
Package / Case
6-SIP8-DIP (0.300", 7.62mm)8-DIP (0.400", 10.16mm)8-SMD (0.300", 7.62mm)8-SMD, Gull Wing8-SOP (0.150", 3.81mm Width)8-SOP (0.173", 4.40mm Width)8-SOP (0.180", 4.57mm Width)8-SOP (0.400", 10.16mm Width)-Hockey PuckModule
Supplier Device Package
6-SIP8-DIP Gull Wing8-DIP8-Flatpack8-SMD8-SO8-SOIC8-SOP (2.54mm)8-SOP-Hockey PuckThin-Pak
Stocking Options
Environmental Options
Media
Marketplace Product
1.353Results
Applied FiltersRemove All

Showing
of 1.353
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
CPC20xxN
CPC2030NTR
SSR RELAY SPST-NO 120MA 0-350V
IXYS Integrated Circuits Division
898
In Stock
1 : 1,99000 €
Cut Tape (CT)
2.000 : 1,16076 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 350 V120 mA30 OhmsGull Wing-8-SOP (0.150", 3.81mm Width)8-SOIC---
CPC20xxN
CPC2030N
SSR RELAY SPST-NO 120MA 0-350V
IXYS Integrated Circuits Division
5.848
In Stock
10.700
Factory
1 : 2,09000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 350 V120 mA30 OhmsGull Wing-8-SOP (0.150", 3.81mm Width)8-SOIC---
212-8-SMD
LAA108STR
SSR RELAY SPST-NO 300MA 0-100V
IXYS Integrated Circuits Division
3.885
In Stock
1 : 2,46000 €
Cut Tape (CT)
1.000 : 1,43247 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 100 V300 mA8 OhmsGull Wing-8-SMD (0.300", 7.62mm)8-SMD---
8-SMT Pkg
AQW210EHAX
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
6.230
In Stock
1 : 2,80000 €
Cut Tape (CT)
1.000 : 1,63211 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 350 V120 mA25 OhmsGull Wing-8-SMD (0.300", 7.62mm)8-SMD---
8-SMT Pkg
AQW210EHAZ
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
2.951
In Stock
1 : 2,80000 €
Cut Tape (CT)
1.000 : 1,63211 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 350 V120 mA25 OhmsGull Wing-8-SMD (0.300", 7.62mm)8-SMD---
8-DIP
AQW210EH
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
1.353
In Stock
1 : 2,80000 €
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 350 V120 mA25 OhmsPC Pin-8-DIP (0.300", 7.62mm)8-DIP---
8-SMT Pkg
AQW212EHAX
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
1.390
In Stock
1 : 2,86000 €
Cut Tape (CT)
1.000 : 1,67128 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 60 V500 mA2.5 OhmsGull Wing-8-SMD (0.300", 7.62mm)8-SMD---
8-SMT Pkg
AQW212EHAZ
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
155
In Stock
1 : 2,86000 €
Cut Tape (CT)
1.000 : 1,67128 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 60 V500 mA2.5 OhmsGull Wing-8-SMD (0.300", 7.62mm)8-SMD---
G3VM-352J
G3VM-352J
SSR RELAY SPST-NO 110MA 0-350V
Omron Electronics Inc-EMC Div
4.209
In Stock
1 : 2,96000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.15VDC0 V ~ 350 V110 mA50 OhmsGull Wing-8-SOP (0.173", 4.40mm Width)8-SOP---
AC30
AC37
SSR RELAY SPST-NO 500MA 0-60V
Comus International
342
In Stock
1 : 3,02000 €
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A) x 2AC, DC1.17VDC0 V ~ 60 V500 mA1.6 OhmsPC Pin-8-DIP (0.300", 7.62mm)8-DIP---
8-SOP PKG
AQW210SX
SSR RELAY SPST-NO 100MA 0-350V
Panasonic Electric Works
17.416
In Stock
1 : 3,19000 €
Cut Tape (CT)
1.000 : 1,86575 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 350 V100 mA35 OhmsGull Wing-8-SOP (0.173", 4.40mm Width)8-SOP---
8-SOP PKG
AQW210S
SSR RELAY SPST-NO 100MA 0-350V
Panasonic Electric Works
125
In Stock
1 : 3,20000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 350 V100 mA35 OhmsGull Wing-8-SOP (0.173", 4.40mm Width)8-SOP---
8-SMT Pkg
AQW214AZ
SSR RELAY SPST-NO 100MA 0-400V
Panasonic Electric Works
8.354
In Stock
1 : 3,49000 €
Cut Tape (CT)
1.000 : 2,56235 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 400 V100 mA50 OhmsGull Wing-8-SMD (0.300", 7.62mm)8-SMD---
ASSR-1228-302E
ASSR-1228-302E
SSR RELAY SPST-NO 200MA 0-60V
Broadcom Limited
15.847
In Stock
1 : 3,57000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.3VDC0 V ~ 60 V200 mA10 OhmsGull Wing-8-SMD (0.300", 7.62mm)8-DIP Gull Wing---
VOR2121B8T
VOR2121B8T
SSR RELAY SPST-NO 200MA 0-250V
Vishay Semiconductor Opto Division
1.489
In Stock
1 : 3,92000 €
Cut Tape (CT)
1.000 : 2,28495 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.36VDC0 V ~ 250 V200 mA15 OhmsGull Wing-8-SMD (0.300", 7.62mm)8-SMD---
8-SOP PKG
AQW214SX
SSR RELAY SPST-NO 80MA 0-400V
Panasonic Electric Works
90.741
In Stock
1 : 4,14000 €
Cut Tape (CT)
1.000 : 2,41552 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 400 V80 mA50 OhmsGull Wing-8-SOP (0.173", 4.40mm Width)8-SOP---
G3VM-352J
G3VM-202J1
SSR RELAY SPST-NO 200MA 0-200V
Omron Electronics Inc-EMC Div
6.050
In Stock
1.200
Factory
1 : 4,23000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.15VDC0 V ~ 200 V200 mA8 OhmsGull Wing-8-SOP (0.173", 4.40mm Width)8-SOP---
8-SOP PKG
AQW212SX
SSR RELAY SPST-NO 400MA 0-60V
Panasonic Electric Works
1.896
In Stock
1 : 4,23000 €
Cut Tape (CT)
1.000 : 2,46694 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 60 V400 mA2.5 OhmsGull Wing-8-SOP (0.173", 4.40mm Width)8-SOP---
212-8-SMD
LAA110STR
SSR RELAY SPST-NO 120MA 0-350V
IXYS Integrated Circuits Division
7.554
In Stock
1 : 4,40000 €
Cut Tape (CT)
1.000 : 2,56255 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 350 V120 mA35 OhmsGull Wing-8-SMD (0.300", 7.62mm)8-SMD---
8-DIP
LAA110
SSR RELAY SPST-NO 120MA 0-350V
IXYS Integrated Circuits Division
2.061
In Stock
1 : 4,62000 €
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 350 V120 mA35 OhmsPC Pin-8-DIP (0.300", 7.62mm)8-DIP---
LH1522AAC
LH1522AAC
SSR RELAY SPST-NO 120MA 0-200V
Vishay Semiconductor Opto Division
2.581
In Stock
1 : 4,79000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.26VDC0 V ~ 200 V120 mA10 OhmsGull Wing-8-SMD (0.300", 7.62mm)8-SMD---
8-SMT Pkg
AQW212AX
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
120
In Stock
1 : 4,86000 €
Cut Tape (CT)
1.000 : 2,83334 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 60 V500 mA2.5 OhmsGull Wing-8-SMD (0.300", 7.62mm)8-SMD---
LH1522AAC
LH1522AACTR
SSR RELAY SPST-NO 120MA 0-200V
Vishay Semiconductor Opto Division
6.481
In Stock
1 : 4,91000 €
Cut Tape (CT)
1.000 : 2,86468 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.26VDC0 V ~ 200 V120 mA10 OhmsGull Wing-8-SMD (0.300", 7.62mm)8-SMD---
LH1520AAC
LH1520AACTR
SSR RELAY SPST-NO 110MA 0-350V
Vishay Semiconductor Opto Division
1.000
In Stock
1 : 4,91000 €
Cut Tape (CT)
1.000 : 2,86468 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.26VDC0 V ~ 350 V110 mA20 OhmsGull Wing-8-SMD (0.300", 7.62mm)8-SMD---
8-SMT Pkg
AQW214AX
SSR RELAY SPST-NO 100MA 0-400V
Panasonic Electric Works
2.624
In Stock
1 : 4,96000 €
Cut Tape (CT)
1.000 : 2,89209 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 400 V100 mA50 OhmsGull Wing-8-SMD (0.300", 7.62mm)8-SMD---
Showing
of 1.353

SPST-NO (1 Form A) x 2 Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.