Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
62.864
In Stock
1 : 1,73000 €
Cut Tape (CT)
1.500 : 0,68888 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 40 V2 A150 mOhmsGull Wing4-SMD (0.300", 7.62mm)4-SMD
1.480
In Stock
1 : 2,02000 €
Cut Tape (CT)
1.500 : 0,80413 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 40 V2 A150 mOhmsGull Wing4-SMD (0.300", 7.62mm)4-SMD
0
In Stock
Check Lead Time
1 : 1,73000 €
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 40 V2 A150 mOhmsPC Pin4-DIP (0.300", 7.62mm)4-DIP
0
In Stock
Check Lead Time
1 : 1,73000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 40 V2 A150 mOhmsGull Wing4-SMD (0.300", 7.62mm)4-SMD
100
In Stock
1 : 2,02000 €
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 40 V2 A150 mOhmsPC Pin4-DIP (0.300", 7.62mm)4-DIP
0
In Stock
Check Lead Time
100 : 1,03510 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 40 V2 A150 mOhmsGull Wing4-SMD (0.300", 7.62mm)4-SMD
Showing
1 - 6
of 6

Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.