Showing
1 - 22
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
4-SOP Pkg
AQY214SX
SSR RELAY SPST-NO 100MA 0-400V
Panasonic Electric Works
10.963
In Stock
1 : 1,86000 €
Cut Tape (CT)
1.000 : 1,08536 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.14VDC0 V ~ 400 V100 mA35 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP
4-SOP Pkg
AQY212GHAX
SSR RELAY SPST-NO 1.1A 0-60V
Panasonic Electric Works
12.744
In Stock
1 : 2,94000 €
Cut Tape (CT)
1.000 : 1,71605 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.14VDC0 V ~ 60 V1.1 A700 mOhmsGull Wing4-SMD (0.300", 7.62mm)4-SMD
59.777
In Stock
1 : 1,73000 €
Cut Tape (CT)
1.500 : 0,68888 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 40 V2 A150 mOhmsGull Wing4-SMD (0.300", 7.62mm)4-SMD
21.275
In Stock
1 : 1,53000 €
Cut Tape (CT)
500 : 0,95762 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V700 mA2 OhmsGull Wing4-SOP (0.179", 4.55mm)4-SOP
8.713
In Stock
1 : 2,63000 €
Cut Tape (CT)
1.000 : 1,04656 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 40 V2 A150 mOhmsGull Wing4-SMD (0.400", 10.16mm)4-SMD
ABxxS
AB47S
SSR RELAY SPST-NO 1.25A 0-80V
Comus International
26.906
In Stock
1 : 2,10000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.37VDC0 V ~ 80 V1.25 A500 mOhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP
4-SOP
CPC1020N
SSR RELAY SPST-NO 1.2A 0-30V
IXYS Integrated Circuits Division
22.727
In Stock
900
Factory
1 : 3,11000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 30 V1.2 A250 mOhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
G3VM-41DY1(TR05)
G3VM-41DY1
SSR RELAY SPST-NO 2A 0-40V
Omron Electronics Inc-EMC Div
3.135
In Stock
14.400
Factory
1 : 3,78000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 40 V2 A150 mOhmsGull Wing4-SMD (0.300", 7.62mm)4-SMD
G3VM-41AY1
G3VM-401AY1
SSR RELAY SPST-NO 120MA 0-400V
Omron Electronics Inc-EMC Div
360
In Stock
1 : 3,50000 €
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 400 V120 mA35 OhmsPC Pin4-DIP (0.300", 7.62mm)4-DIP
663
In Stock
1 : 3,40000 €
Cut Tape (CT)
500 : 2,13018 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.33VDC0 V ~ 60 V1.7 A130 mOhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP
1.000
In Stock
1.000 : 1,20362 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.37VDC0 V ~ 80 V1.25 A160 mOhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP
0
In Stock
Check Lead Time
1 : 1,25000 €
Cut Tape (CT)
3.000 : 0,71576 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V700 mA300 mOhmsGull Wing6-SMD, Gull Wing6-SMD
0
In Stock
Check Lead Time
1 : 2,71000 €
Cut Tape (CT)
1.000 : 1,58129 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.3VDC0 V ~ 60 V2 A250 mOhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
0
In Stock
Check Lead Time
1 : 3,04000 €
Cut Tape (CT)
1.500 : 1,77380 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.64VDC0 V ~ 60 V3 A100 mOhmsGull Wing4-SMD (0.300", 7.62mm)4-SMD
0
In Stock
Check Lead Time
1 : 1,73000 €
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 40 V2 A150 mOhmsPC Pin4-DIP (0.300", 7.62mm)4-DIP
0
In Stock
Check Lead Time
1 : 1,73000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 40 V2 A150 mOhmsGull Wing4-SMD (0.300", 7.62mm)4-SMD
1.100
In Stock
1 : 3,27000 €
Cut Tape (CT)
1.500 : 1,91130 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.64VDC0 V ~ 100 V2 A200 mOhmsGull Wing4-SMD (0.300", 7.62mm)4-SMD
8-DIP_626B-01
PR39MF51NSLH
SSR RELAY SPST-NO 900MA 0-240V
SHARP/Socle Technology
0
In Stock
Check Lead Time
12.000 : 0,35660 €
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC1.2VDC0 V ~ 240 V900 mA-PC Pin8-DIP (0.300", 7.62mm), 7 Leads8-DIP
8-DIP_626B-01
PR3BMF51NSLH
SSR RELAY SPST-NO 1.2A 0-240V
SHARP/Socle Technology
0
In Stock
Check Lead Time
12.000 : 0,48879 €
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC1.2VDC0 V ~ 240 V1.2 A-PC Pin8-DIP (0.300", 7.62mm), 7 Leads8-DIP
0
In Stock
1.000 : 0,64810 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.17VDC0 V ~ 60 V200 mA14 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP
8-DIP_626B-01
PR36MF21NSZH
SSR RELAY SPST-NO 600MA 0-240V
SHARP/Socle Technology
0
In Stock
Check Lead Time
12.000 : 0,71898 €
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, Zero Cross1.2VDC0 V ~ 240 V600 mA-PC Pin8-DIP (0.300", 7.62mm), 7 Leads8-DIP
0
In Stock
Check Lead Time
1 : 2,02000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 40 V2 A150 mOhmsGull Wing4-SMD (0.300", 7.62mm)4-SMD
Showing
1 - 22
of 22

Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.