Solid State Relays (SSR)

Results: 2
Packaging
Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
4-SMD Pkg
TLP176D(F)
SSR RELAY SPST-NO 200MA 0-200V
Toshiba Semiconductor and Storage
6.485
In Stock
1 : 1,43000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 200 V200 mA8 OhmsGull Wing4-SMD, Gull Wing4-SOP
0
In Stock
Check Lead Time
2.500 : 0,82072 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 200 V200 mA8 OhmsGull Wing4-SMD, Gull Wing4-SOP
Showing
of 2

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.