Solid State Relays (SSR)

Results: 11
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Mounting Type
Surface MountThrough Hole
Voltage - Load
0 V ~ 30 V0 V ~ 100 V
Load Current
2 A3.3 A
On-State Resistance (Max)
50 mOhms200 mOhms
Termination Style
Gull WingPC PinSMD (SMT) Tab
Package / Case
4-DIP (0.300", 7.62mm)4-SMD (0.300", 7.62mm)4-SMD, Gull Wing
Supplier Device Package
4-DIP4-SMD4-SOP
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
4-SMD
TLP241B(TP1,F
PHOTORELAY; 100V/2A; DIP4; SMD;
Toshiba Semiconductor and Storage
1.774
In Stock
1 : 2,90000 €
Cut Tape (CT)
1.500 : 1,15388 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.65VDC
0 V ~ 100 V
2 A
200 mOhms
SMD (SMT) Tab
4-SMD (0.300", 7.62mm)
4-SMD
1.716
In Stock
1 : 2,90000 €
Cut Tape (CT)
1.500 : 1,15388 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.65VDC
0 V ~ 100 V
2 A
200 mOhms
SMD (SMT) Tab
4-SMD, Gull Wing
4-SMD
1.500
In Stock
1 : 2,90000 €
Cut Tape (CT)
1.500 : 1,15388 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.65VDC
0 V ~ 100 V
2 A
200 mOhms
SMD (SMT) Tab
4-SMD, Gull Wing
4-SMD
169
In Stock
1 : 2,90000 €
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.65VDC
0 V ~ 100 V
2 A
200 mOhms
SMD (SMT) Tab
4-SMD, Gull Wing
4-SMD
2.433
In Stock
1 : 3,32000 €
Cut Tape (CT)
2.500 : 1,42662 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.65VDC
0 V ~ 30 V
3.3 A
50 mOhms
Gull Wing
4-SMD, Gull Wing
4-SOP
100
In Stock
1 : 2,90000 €
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.65VDC
0 V ~ 100 V
2 A
200 mOhms
SMD (SMT) Tab
4-SMD, Gull Wing
4-SMD
80
In Stock
1 : 2,90000 €
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.65VDC
0 V ~ 100 V
2 A
200 mOhms
PC Pin
4-DIP (0.300", 7.62mm)
4-DIP
71
In Stock
1 : 2,90000 €
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.65VDC
0 V ~ 100 V
2 A
200 mOhms
SMD (SMT) Tab
4-SMD, Gull Wing
4-SMD
56
In Stock
1 : 2,90000 €
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.65VDC
0 V ~ 100 V
2 A
200 mOhms
SMD (SMT) Tab
4-SMD, Gull Wing
4-SMD
43
In Stock
1 : 2,90000 €
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.65VDC
0 V ~ 100 V
2 A
200 mOhms
PC Pin
4-DIP (0.300", 7.62mm)
4-DIP
16
In Stock
1 : 2,90000 €
Cut Tape (CT)
1.500 : 1,15388 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.65VDC
0 V ~ 100 V
2 A
200 mOhms
SMD (SMT) Tab
4-SMD, Gull Wing
4-SMD
Showing
of 11

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.