Solid State Relays (SSR)

Results: 166
Packaging
Cut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Mounting Type
-Surface MountThrough Hole
Circuit
-SPST-NC (1 Form B) x 2SPST-NO (1 Form A) x 2SPST-NO (1 Form A)SPST-NO + SPST-NC (1 Form A and B)
Output Type
-AC, DC (RF)AC, DC
Voltage - Input
1.14VDC1.16VDC1.25VDC-
Voltage - Load
0 V ~ 100 V0 V ~ 200 V0 V ~ 250 V0 V ~ 350 V0 V ~ 400 V0 V ~ 60 V0 V ~ 600 V0 V ~ 80 V
Load Current
40 mA50 mA80 mA100 mA120 mA140 mA160 mA300 mA350 mA400 mA450 mA500 mA550 mA1.1 A
On-State Resistance (Max)
180 mOhms340 mOhms1.1 Ohms2.5 Ohms3.2 Ohms4 Ohms10 Ohms15 Ohms16 Ohms25 Ohms35 Ohms50 Ohms100 Ohms120 Ohms
Termination Style
-Gull WingPC Pin
Package / Case
8-DIP (0.300", 7.62mm)8-DIP (0.400", 10.16mm)8-SMD (0.300", 7.62mm)8-SOP (0.173", 4.40mm Width)8-SOP (0.228", 5.80mm Width)-
Supplier Device Package
8-DIP8-SMD8-SOP-
Stocking Options
Environmental Options
Media
Marketplace Product
166Results
Applied FiltersRemove All

Showing
of 166
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
8-SMT Pkg
AQW210EHAX
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
6.230
In Stock
1 : 2,80000 €
Cut Tape (CT)
1.000 : 1,63211 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 350 V120 mA25 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-SMT Pkg
AQW210EHAZ
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
2.951
In Stock
1 : 2,80000 €
Cut Tape (CT)
1.000 : 1,63211 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 350 V120 mA25 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-DIP
AQW210EH
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
1.353
In Stock
1 : 2,80000 €
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 350 V120 mA25 OhmsPC Pin8-DIP (0.300", 7.62mm)8-DIP
8-SMT Pkg
AQW212EHAX
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
1.390
In Stock
1 : 2,86000 €
Cut Tape (CT)
1.000 : 1,67128 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 60 V500 mA2.5 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-SMT Pkg
AQW212EHAZ
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
141
In Stock
1 : 2,86000 €
Cut Tape (CT)
1.000 : 1,67128 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 60 V500 mA2.5 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-SOP PKG
AQW210SX
SSR RELAY SPST-NO 100MA 0-350V
Panasonic Electric Works
17.416
In Stock
1 : 3,19000 €
Cut Tape (CT)
1.000 : 1,86575 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 350 V100 mA35 OhmsGull Wing8-SOP (0.173", 4.40mm Width)8-SOP
8-SOP PKG
AQW210S
SSR RELAY SPST-NO 100MA 0-350V
Panasonic Electric Works
125
In Stock
1 : 3,20000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 350 V100 mA35 OhmsGull Wing8-SOP (0.173", 4.40mm Width)8-SOP
8-SMT Pkg
AQW214AZ
SSR RELAY SPST-NO 100MA 0-400V
Panasonic Electric Works
8.354
In Stock
1 : 3,49000 €
Cut Tape (CT)
1.000 : 2,56235 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 400 V100 mA50 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-SOP PKG
AQW214SX
SSR RELAY SPST-NO 80MA 0-400V
Panasonic Electric Works
90.741
In Stock
1 : 4,14000 €
Cut Tape (CT)
1.000 : 2,41552 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 400 V80 mA50 OhmsGull Wing8-SOP (0.173", 4.40mm Width)8-SOP
8-SOP PKG
AQW212SX
SSR RELAY SPST-NO 400MA 0-60V
Panasonic Electric Works
1.896
In Stock
1 : 4,23000 €
Cut Tape (CT)
1.000 : 2,46694 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 60 V400 mA2.5 OhmsGull Wing8-SOP (0.173", 4.40mm Width)8-SOP
8-SOP PKG
AQW610SX
RELAY SPST-NO/NC 100MA 0-350V
Panasonic Electric Works
3.917
In Stock
1 : 4,63000 €
Cut Tape (CT)
1.000 : 2,70050 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO + SPST-NC (1 Form A and B)AC, DC1.14VDC0 V ~ 350 V100 mA25 OhmsGull Wing8-SOP (0.173", 4.40mm Width)8-SOP
8-SMT Pkg
AQW610EHAZ
RELAY SPST-NO/NC 120MA 0-350V
Panasonic Electric Works
390
In Stock
1 : 4,64000 €
Cut Tape (CT)
1.000 : 2,70277 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO + SPST-NC (1 Form A and B)AC, DC1.14VDC0 V ~ 350 V120 mA25 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-SMT Pkg
AQW212A
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
3.178
In Stock
1 : 4,86000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 60 V500 mA2.5 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-SMT Pkg
AQW212AX
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
120
In Stock
1 : 4,86000 €
Cut Tape (CT)
1.000 : 2,83334 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 60 V500 mA2.5 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-SMT Pkg
AQW214AX
SSR RELAY SPST-NO 100MA 0-400V
Panasonic Electric Works
2.624
In Stock
1 : 4,96000 €
Cut Tape (CT)
1.000 : 2,89209 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 400 V100 mA50 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-SMT Pkg
AQW215AX
SSR RELAY SPST-NO 300MA 0-100V
Panasonic Electric Works
6.044
In Stock
1 : 6,13000 €
Cut Tape (CT)
1.000 : 3,57757 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 100 V300 mA4 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-SMT Pkg
AQW215AZ
SSR RELAY SPST-NO 300MA 0-100V
Panasonic Electric Works
912
In Stock
1 : 6,13000 €
Cut Tape (CT)
1.000 : 3,57758 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 100 V300 mA4 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-SMT Pkg
AQW612EHAX
SSR RELAY SPST-NO/NC 500MA 0-60V
Panasonic Electric Works
1.629
In Stock
1 : 6,17000 €
Cut Tape (CT)
1.000 : 3,59833 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO + SPST-NC (1 Form A and B)AC, DC1.14VDC0 V ~ 60 V500 mA2.5 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-SOP PKG
AQW612S
SSR RELAY SPST-NO/NC 450MA 0-60V
Panasonic Electric Works
805
In Stock
1 : 7,48000 €
Tube
Tube
ActiveSurface MountSPST-NO + SPST-NC (1 Form A and B)AC, DC1.14VDC0 V ~ 60 V450 mA2.5 OhmsGull Wing8-SOP (0.173", 4.40mm Width)8-SOP
8-SOP PKG
AQW282S
SSR RELAY SPST-NO 350MA 0-60V
Panasonic Electric Works
3.913
In Stock
1 : 2,72000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 60 V350 mA2.5 OhmsGull Wing8-SOP (0.173", 4.40mm Width)8-SOP
8-SOP PKG
AQW282SZ
SSR RELAY SPST-NO 350MA 0-60V
Panasonic Electric Works
2.128
In Stock
1 : 2,74000 €
Cut Tape (CT)
1.000 : 1,59719 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 60 V350 mA2.5 OhmsGull Wing8-SOP (0.173", 4.40mm Width)8-SOP
8-SMT Pkg
AQW210EHA
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
844
In Stock
1 : 2,80000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 350 V120 mA25 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-SOP PKG
AQW214S
SSR RELAY SPST-NO 80MA 0-400V
Panasonic Electric Works
291
In Stock
1 : 4,14000 €
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 400 V80 mA50 OhmsGull Wing8-SOP (0.173", 4.40mm Width)8-SOP
8-SOP PKG
AQW214SZ
SSR RELAY SPST-NO 80MA 0-400V
Panasonic Electric Works
3.400
In Stock
1 : 4,39000 €
Cut Tape (CT)
1.000 : 2,55796 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 400 V80 mA50 OhmsGull Wing8-SOP (0.173", 4.40mm Width)8-SOP
8-DIP
AQW212
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
5.032
In Stock
1 : 4,86000 €
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 60 V500 mA2.5 OhmsPC Pin8-DIP (0.300", 7.62mm)8-DIP
Showing
of 166

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.