Showing
1 - 25
of 1.883
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Diameter
Length
Color
Features
470037-000
CWT-9002
SLDR SLEEVE WIRE-WIRE 0.105" CLR
TE Connectivity Raychem Cable Protection
37.505
In Stock
1 : 1,06000 €
Bulk
Bulk
ActiveWire to Wire0.105" (2.67mm)1.655" (42.04mm)Clear-
CWT-9001
CWT-9001
SLDR SLEEVE WIRE-WIRE 0.065" CLR
TE Connectivity Raychem Cable Protection
23.341
In Stock
1 : 1,12000 €
Bulk
Bulk
ActiveWire to Wire0.065" (1.65mm)1.025" (26.04mm)Clear-
0
In Stock
1 : 1,15000 €
Bulk
Bulk
ActiveWire to Wire0.065" (1.65mm)1.025" (26.04mm)Transparent - Clear-
114163-000
CWT-9003
SLDR SLEEVE WIRE-WIRE 0.180" CLR
TE Connectivity Raychem Cable Protection
21.534
In Stock
1 : 1,15000 €
Bulk
Bulk
ActiveWire to Wire0.180" (4.57mm)1.655" (42.04mm)Clear-
26.381
In Stock
1 : 1,26000 €
Bulk
Bulk
ActiveWire to Wire0.105" (2.67mm)1.655" (42.04mm)Transparent - Clear-
34.789
In Stock
1 : 1,98000 €
Box
Box
ActiveWire to Wire/Pin0.110" (2.79mm)0.630" (16.00mm)Transparent - Clear-
7.514
In Stock
1 : 2,60000 €
Bulk
Bulk
ActiveWire to Wire0.170" (4.32mm), 0.200" (5.08mm)0.650" (16.51mm)Transparent - BlueImmersion Resistant
11.748
In Stock
1 : 2,84000 €
Box
Box
ActiveWire to Wire0.170" (4.32mm), 0.200" (5.08mm)0.650" (16.51mm)Transparent - BlueImmersion Resistant
16.367
In Stock
1 : 2,94000 €
Bulk
Bulk
ActiveWire to Wire0.075" (1.91mm), 0.095" (2.41mm)0.620" (15.75mm)Transparent - Blue-
4.824
In Stock
1 : 2,94000 €
Bulk
Bulk
ActiveWire to Wire0.169" (4.29mm), 0.189" (4.80mm)1.154" (29.30mm)ClearPre-Installed Lead Wire
5.531
In Stock
1 : 3,34000 €
Bulk
Bulk
ActiveWire to Wire0.170" (4.32mm), 0.200" (5.08mm)0.650" (16.51mm)Transparent - BlueImmersion Resistant, Pre-Installed Lead Wire
3.757
In Stock
1 : 3,62000 €
Bulk
Bulk
ActiveWire to Wire0.275" (6.99mm), 0.300" (7.62mm)0.750" (19.05mm)Transparent - BlueImmersion Resistant
10.457
In Stock
1 : 3,83000 €
Bulk
Bulk
ActiveWire to Wire0.343" (8.71mm), 0.362" (9.19mm)1.398" (35.52mm)ClearPre-Installed Lead Wire
40.641
In Stock
1 : 4,25000 €
Bulk
Bulk
ActiveWire to Wire0.425" (10.80mm), 0.453" (11.51mm)1.398" (35.52mm)Clear-
12.550
In Stock
1 : 5,00000 €
Bulk
Bulk
ActiveWire to Wire0.075" (1.91mm), 0.095" (2.41mm)1.170" (29.72mm)Transparent - Blue-
6.395
In Stock
1 : 9,40000 €
Bulk
Bulk
ActiveWire to Pin0.135" (3.43mm)1.100" (27.94mm)Transparent - BluePre-Installed Lead Wire
21.725
In Stock
1 : 0,76000 €
Box
Box
ActiveWire to Wire0.065" (1.65mm)1.025" (26.04mm)Clear-
3.812
In Stock
1 : 0,80000 €
Bulk
Bulk
ActiveWire to Wire0.180" (4.57mm)1.655" (42.04mm)Clear-
2.880
In Stock
1 : 0,80000 €
Bulk
Bulk
ActiveWire to Wire0.098" (2.49mm), 0.118" (3.00mm)0.965" (24.51mm)Clear-
275
In Stock
1 : 0,89000 €
Bulk
Bulk
ActiveWire to Wire/Pin0.059" (1.52mm)0.630" (16.00mm)Transparent - Clear-
7.306
In Stock
1 : 1,01000 €
Bulk
Bulk
ActiveWire to Wire0.169" (4.29mm), 0.189" (4.80mm)1.154" (29.30mm)Clear-
1.078
In Stock
1 : 1,18000 €
Bulk
Bulk
ActiveWire to Wire0.267" (6.78mm), 0.287" (7.29mm)1.279" (32.50mm)Clear-
1.472
In Stock
1 : 1,26000 €
Bulk
Bulk
ActiveWire to Wire0.235" (5.97mm)1.655" (42.04mm)Clear-
24.315
In Stock
1 : 1,35000 €
Bulk
Bulk
ActiveWire to Wire0.098" (2.49mm), 0.118" (3.00mm)0.964" (24.50mm)Clear-
3.086
In Stock
1 : 1,35000 €
Bulk
Bulk
ActiveWire to Wire0.180" (4.57mm)1.655" (42.04mm)Transparent - Clear-
Showing
1 - 25
of 1.883

Solder Sleeve


Solder Sleeves are small, hollow pieces of heat shrinkable tubing that have rings of solder incorporated into them. As they are heated, the tubing shrinks making a mechanical bond between the wires inserted into them. At the same time, the solder melts forming an electrical connection, securely splicing wires together. Coming in a variety of diameters and lengths with special features such as environmental resistances and pre-installed lead wires, solder sleeves are suitable for a wide range of wire sizes and applications.